UART Interface IC

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
MaxLinear UART Interface IC 4 Channel PCIe UART w/256 Byte FIFO 801In Stock
1 440Expected 11/13/2026
₡13 792,33
₡11 148,37
₡10 482,17
₡9 597,38
Min.: 1
Mult.: 1
4 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
MaxLinear UART Interface IC 8 Channel PCIe UART w/256 Byte FIFO 8 150In Stock
₡19 465,41
₡15 816,94
₡14 906,13
₡13 709,06
Min.: 1
Mult.: 1
8 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 5 133In Stock
2 940Expected 10/26/2026
₡4 231,38
₡3 263,32
₡3 023,90
₡2 758,47
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Tray
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 17 933In Stock
6 000Expected 2/1/2027
Cut Tape
₡4 231,38
₡3 263,32
₡3 023,90
₡2 758,47
Reel
₡2 347,30
Min.: 1
Mult.: 1
: 1 500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 5 592In Stock
Cut Tape
₡4 163,72
₡3 211,27
₡2 971,86
₡2 711,62
₡2 591,92
Reel
₡2 227,59
Min.: 1
Mult.: 1
: 2 500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 16 376In Stock
Cut Tape
₡5 423,25
₡4 220,97
₡3 919,10
₡3 586,01
Reel
₡3 070,75
Min.: 1
Mult.: 1
: 1 500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 12 063In Stock
Cut Tape
₡4 928,81
₡3 835,83
₡3 559,98
₡3 263,32
Reel
₡2 857,36
Min.: 1
Mult.: 1
: 2 500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Master I2C-bus controller with UART interface 458In Stock
5 000On Order
Cut Tape
₡2 737,65
₡2 087,07
₡1 925,72
₡1 743,56
Reel
₡1 556,19
Min.: 1
Mult.: 1
: 2 500
1 Channel 460.8 kb/s 256 B 3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel

MaxLinear UART Interface IC XR20M1170IG16TR-F 1 925In Stock
Cut Tape
₡4 866,35
₡3 768,17
₡3 497,53
₡3 195,66
Reel
₡2 898,99
Min.: 1
Mult.: 1
: 2 500
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFN 358In Stock
1 000Expected 2/25/2027
Cut Tape
₡4 257,41
₡3 299,75
₡3 060,34
₡2 852,15
Reel
₡2 643,96
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CIPT 869In Stock
Cut Tape
₡4 257,41
₡3 299,75
₡3 060,34
₡2 794,90
Reel
₡2 519,05
Min.: 1
Mult.: 1
: 1 000
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPT 1 083In Stock
Cut Tape
₡2 550,28
₡1 941,34
₡1 790,40
₡1 623,85
Reel
₡1 441,69
Min.: 1
Mult.: 1
: 1 000
1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs ALT 595-TL ALT 595-TL16C554APN
70In Stock
₡20 626,04
₡16 696,53
₡15 718,06
₡15 067,47
₡14 125,43
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Qd UART w/16b FIFO 104In Stock
₡20 886,28
₡17 024,42
₡16 056,36
₡15 546,30
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554PNR 54In Stock
₡22 655,86
₡19 652,77
₡18 934,53
₡17 211,79
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Single UART with 128 -byte FIFOs and aut 656In Stock
Cut Tape
₡5 183,84
₡4 044,02
₡3 757,76
₡3 440,28
Reel
₡3 122,79
Min.: 1
Mult.: 1
: 1 000
1 Channel 6 Mb/s 5.5 V 1.62 V 60 mA - 40 C + 105 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl A 595-TL16C750FN 931In Stock
Cut Tape
₡8 717,80
₡6 828,51
₡6 354,88
₡5 933,31
Reel
₡5 933,31
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl 307In Stock
₡7 166,81
₡5 610,62
₡5 225,47
₡4 626,94
Min.: 1
Mult.: 1
1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT LQFP-64 Tray
Texas Instruments UART Interface IC Quad UART With 64-By te FIFO 239In Stock
₡32 451,02
₡26 803,97
₡25 388,30
₡25 070,82
Min.: 1
Mult.: 1
4 Channel 3 Mb/s 64 B 5.5 V 2.7 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Quad UART with 64 By te FIFO A 595-TL16C A 595-TL16CP754CIPMR 640In Stock
₡11 851,00
₡9 493,29
₡8 899,96
₡8 264,99
Min.: 1
Mult.: 1
4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
Texas Instruments UART Interface IC Quad UART with 64 By te FIFO A 595-TL16C A 595-TL16CP754CPMR 106In Stock
₡11 502,29
₡9 201,83
₡8 629,32
₡7 833,00
Min.: 1
Mult.: 1
4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART
1 663In Stock
Cut Tape
₡7 827,80
₡6 188,33
₡5 777,17
₡5 329,57
Min.: 1
Mult.: 1
Max.: 1 330
5.5 V 2.7 V 270 uA 0 C + 70 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART
1 186In Stock
Cut Tape
₡10 409,31
₡8 275,40
₡7 744,53
₡7 198,04
Min.: 1
Mult.: 1
Max.: 948
5.5 V 2.7 V 270 uA - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated UART Interface IC SPI/I C UART with 128-Word FIFOs
1 695In Stock
₡9 597,38
₡7 604,00
₡7 109,56
₡6 557,86
Min.: 1
Mult.: 1
Max.: 1 356
24 Mb/s 3.3 V 2.35 V 640 uA - 40 C + 85 C SMD/SMT TQFN-24 Tube
MaxLinear UART Interface IC UART 635In Stock
₡22 692,29
₡18 804,41
₡17 825,94
₡16 571,62
₡16 561,21
Min.: 1
Mult.: 1
4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA to 6 mA - 45 C + 85 C SMD/SMT LQFP-64 Tray