5 Mb/s UART Interface IC

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 3 215In Stock
₡4 892,37
₡4 096,06
₡3 898,29
₡3 679,69
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT HVQFN-32 Tray
Texas Instruments UART Interface IC Dual UART with 64-by te FIFO and up to 5 A 926-NS16C2752TVSXNPB 235In Stock
₡7 963,12
₡6 235,18
₡5 803,19
₡5 329,57
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 5.5 V 2.97 V 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 5 133In Stock
2 940Expected 10/26/2026
₡4 231,38
₡3 263,32
₡3 023,90
₡2 758,47
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Tray
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 9 302In Stock
14 648On Order
Cut Tape
₡4 231,38
₡3 263,32
₡3 023,90
₡2 758,47
Reel
₡2 347,30
Min.: 1
Mult.: 1
: 1 500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 5 592In Stock
Cut Tape
₡4 163,72
₡3 211,27
₡2 971,86
₡2 711,62
₡2 591,92
Reel
₡2 227,59
Min.: 1
Mult.: 1
: 2 500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 16 156In Stock
Cut Tape
₡5 423,25
₡4 220,97
₡3 919,10
₡3 586,01
Reel
₡3 070,75
Min.: 1
Mult.: 1
: 1 500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 12 065In Stock
Cut Tape
₡4 928,81
₡3 835,83
₡3 559,98
₡3 263,32
Reel
₡2 857,36
Min.: 1
Mult.: 1
: 2 500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 1 691In Stock
6 000Expected 11/26/2026
Cut Tape
₡5 371,20
₡4 194,95
₡3 898,29
₡3 575,60
Reel
₡3 070,75
Min.: 1
Mult.: 1
: 2 000
2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 2 014In Stock
7 500Expected 11/10/2026
Cut Tape
₡2 696,01
₡2 029,82
₡1 868,47
₡1 686,31
Reel
₡1 301,16
Min.: 1
Mult.: 1
: 1 500
1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support
69 808On Order
Cut Tape
₡2 659,58
₡2 024,61
₡1 868,47
₡1 691,51
₡1 660,28
Reel
₡1 405,26
Min.: 1
Mult.: 1
: 2 500
1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART with 16-by te FIFO and up to 5 A 926-NS16C2552TVSXNPB Non-Stocked Lead-Time 12 Weeks
₡5 756,35
₡5 595,00
₡5 537,75
Min.: 250
Mult.: 250
2 Channel 5 Mb/s 16 B 5.5 V 2.97 V 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Dual UART w/ 64-byte FIFO A 926-NS16C275 A 926-NS16C2752TVSNOPB Non-Stocked Lead-Time 12 Weeks
Reel
₡4 194,95
Min.: 1 000
Mult.: 1 000
: 1 000
2 Channel 5 Mb/s 5.5 V 2.97 V - 40 C + 85 C SMD/SMT TQFP-48 Reel