XR16V798IQ-F

MaxLinear
701-XR16V798IQ-F
XR16V798IQ-F

Mfr.:

Description:
UART Interface IC UART

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
8 Channel
8 Mb/s
64 B
3.6 V
2.25 V
5 mA
- 40 C
+ 85 C
SMD/SMT
QFP-100
UART with 64-Byte FIFO
Tray
Brand: MaxLinear
Description/Function: Octal UART; 64 byte Tx and Rx FIFOs; Intel and Motorola busses; Fractional Baud Rate Generator
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: XR16V798
Factory Pack Quantity: 66
Subcategory: Interface ICs
Unit Weight: 8,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.     

Availability

Stock: