NB3N3020DTG

onsemi
863-NB3N3020DTG
NB3N3020DTG

Mfr.:

Description:
Multipliers / Dividers LVPECL CLK MULTIPLR 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multipliers / Dividers
RoHS:  
Multipliers
1 Circuit
TSSOP-16
2.97 V
3.63 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Input Frequency: 5 MHz to 27 MHz
Input Voltage: 3.3 V
Operating Supply Current: 60 mA
Operating Supply Voltage: 2.97 V to 3.63 V
Output Current: 25 mA
Product Type: Multipliers / Dividers
Series: NB3N3020
Factory Pack Quantity: 96
Subcategory: Logic ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 254

Stock:
254 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡5 241,09 ₡5 241,09
₡4 090,86 ₡40 908,60