OR 4 Input Logic Gates

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 2-Input Pos OR Gates A 595-SN74LVC2 A 595-SN74LVC2G32DCUR 3 185In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32GX/SOT1233/X2SON8 9 900In Stock
Min.: 1
Mult.: 1
: 10 000

OR 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AUP 2 Gate 3 270In Stock
Min.: 1
Mult.: 1
: 5 000

OR 2 Gate AUP 4 Input X2-DFN1210-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32GT/SOT833/XSON8 2 993In Stock
Min.: 1
Mult.: 1
: 5 000

OR 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input OR ALT 595-CD4072BM96 ALT 595-CD4072BM96 4 203In Stock
Min.: 1
Mult.: 1
: 2 500

OR 2 Gate 4000 4 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input OR ALT 595-CD4072BPW A ALT 595-CD4072BPW 2 096In Stock
Min.: 1
Mult.: 1

OR 2 Gate 4000 4 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 2 Input Pos OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCTR 2 172In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos-OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCTR 1 747In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G32DC/SOT765/VSSOP8 5 101In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate AHC 4 Input VSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG DUAL INPUT NOR PBFREE 16 791In Stock
Min.: 1
Mult.: 1
Max.: 1 808
: 3 000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 7.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates DUL 2 INPUT OR 2 144In Stock
Min.: 1
Mult.: 1
Max.: 214
: 3 000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG DUAL 2 INPUT AND 2 895In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3 000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 7.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates CMOS Dual 4-Input OR A 595-CD4072BM A 59 A 595-CD4072BM 8 293In Stock
Min.: 1
Mult.: 1
: 2 500

OR 2 Gate 4000 4 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input Pos-OR Gate 9 888In Stock
Min.: 1
Mult.: 1
: 5 000

OR 2 Gate AUP 4 Input UQFN-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Dual 2- Input Pos-OR Gate 2 756In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input 9 279In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-OR Gate 3 348In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos 19 609In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos OR Gate 3 264In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input DSBGA-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input OR 804In Stock
5 400Expected 8/31/2026
Min.: 1
Mult.: 1

OR 2 Gate 4000 4 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates DUAL 2-INPUT Pos- OR GATE 1 835In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate AUC 4 Input SM-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL2 Inpt Pos OR Ga te 3 741In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate AUC 4 Input VSSOP-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Input Pos-OR Gate 7 283In Stock
Min.: 1
Mult.: 1
: 5 000

OR 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic LVC 2 Gate 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

OR 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32GS/SOT1203/X2SON8 10 042In Stock
Min.: 1
Mult.: 1
: 5 000

OR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel