Tray Flip Flops

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi Flip Flops 3.3V/5V ECL 6-Bit Diff w/Master Reset 39In Stock
Min.: 1
Mult.: 1

Differential Register 10 1 Circuit Differential LQFP-32 Differential Inverting/Non-Inverting 0.55 ns - 50 mA 50 mA - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tray

onsemi Flip Flops 3.3V/5V ECL Quad D-Type 87In Stock
Min.: 1
Mult.: 1

Flip-Flop 10 4 Circuit Differential LQFP-32 Single-Ended Inverting/Non-Inverting 0.6 ns - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tray
onsemi Flip Flops 3.3V/5V ECL Quad D-Type 275In Stock
500Expected 8/25/2026
Min.: 1
Mult.: 1
Max.: 110

Flip-Flop 100 4 Circuit Differential LQFP-32 Single-Ended Inverting/Non-Inverting 0.6 ns - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tray

onsemi Flip Flops 3.3V/5V ECL 6-Bit Diff w/Master Reset
250Expected 8/26/2026
Min.: 1
Mult.: 1

Differential Register 100 1 Circuit Differential LQFP-32 Differential Inverting/Non-Inverting 0.55 ns - 50 mA 50 mA - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tray
Texas Instruments Flip Flops DIE SALE Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

HC CMOS Die CMOS 34 ns - 5.2 mA 5.2 mA 2 V 6 V 0 C + 25 C Tray
Texas Instruments Flip Flops DIE SALE Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10

HC CMOS Die CMOS 34 ns - 5.2 mA 5.2 mA 2 V 6 V 0 C + 25 C Tray
Apogee Semiconductor Flip Flops LEO Dual D Flip-Flops and Registers w/Async Clear A-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 35 Weeks
Min.: 50
Mult.: 50
D Flip-Flop AP54RHC 2 Circuit Complementary TSSOP-14 - 24 mA 24 mA 1.65 VDC 5.5 VDC SMD/SMT - 55 C + 125 C Tray
Apogee Semiconductor Flip Flops LEO Dual D Flip-Flops and Registers w/Async Clear B-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 100
D Flip-Flop AP54RHC 2 Circuit Complementary TSSOP-14 - 24 mA 24 mA 1.65 VDC 5.5 VDC SMD/SMT - 55 C + 125 C Tray
Apogee Semiconductor Flip Flops LEO Dual D Flip-Flops and Registers w/Async Clear E-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 35 Weeks
Min.: 250
Mult.: 250
D Flip-Flop AP54RHC 2 Circuit Complementary TSSOP-14 - 24 mA 24 mA 1.65 VDC 5.5 VDC SMD/SMT - 55 C + 125 C Tray