PDIP-16 Monostable Multivibrator

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package / Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Monostable Multivibrator Dual retrig monostbl multivibrators 302In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 7400 2 Element 40 ns PDIP-16 46 mA 4.75 V 5.25 V 16 mA - 800 uA 0 C + 70 C Tube
Texas Instruments Monostable Multivibrator Dual Retrig Mono 411In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 56 ns PDIP-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multivibrator Hi-Spd CMOS Dual Ret rig with Reset ALT ALT 595-CD74HC123E 174In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns PDIP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator Dual w/Schmitt-trgr inputs ALT 595-SN74L ALT 595-SN74LS221N 52In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 80 ns PDIP-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multivibrator Dual w/Schmitt-trgr inputs ALT 595-SN742 ALT 595-SN74221N 229In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 7400 2 Element 80 ns PDIP-16 26 mA 4.75 V 5.25 V 16 mA - 800 uA 0 C + 70 C Tube
Texas Instruments Monostable Multivibrator Dual Mono ALT 595-CD 4098BE ALT 595-CD40 ALT 595-CD4098BE 375In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns PDIP-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LS123N 917In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 56 ns PDIP-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multivibrator Dual Precision Mono 15 770In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns PDIP-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator Dual Mono 7 044In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns PDIP-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator Dual Retrig Mono A 5 95-CD74HC123PWR A 5 A 595-CD74HC123PWR 1 775In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns PDIP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator HS Dual Mono 396In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns PDIP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA 166 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator Dual Retrig Mono 2 236In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns PDIP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA 136 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538E 507In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns PDIP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator Dual Retrig Mono 2 759In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HCT 2 Element 68 ns PDIP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator Dual Precision Mono 759In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HCT 2 Element 55 ns PDIP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator Dual Retrig Mono 1 018In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns PDIP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Tube
Texas Instruments Monostable Multivibrator Dual w/Schmitt-trgr inputs 463In Stock
2 000Expected 8/31/2026
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 80 ns PDIP-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multivibrator Dual Retrig Mono 608In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns PDIP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator Hi-Spd CMOS Dual 676In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HCT 2 Element 42 ns PDIP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator Hi-Spd CMOS Dual Ret rig with Reset 285In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HCT 2 Element 68 ns PDIP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator Dual w/Schmitt-trgr inputs 38In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 7400 2 Element 80 ns PDIP-16 26 mA 4.75 V 5.25 V 16 mA - 800 uA 0 C + 70 C Tube
Texas Instruments Monostable Multivibrator Dual Retrig Mono 732In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator AHCT 2 Element 11 ns PDIP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Tube
Texas Instruments Monostable Multivibrator Dual Mono 1 676In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 56 ns PDIP-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Toshiba Monostable Multivibrator CMOS Logic IC 25ns 4mA 2.0V-6.0V
1 376On Order
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns PDIP-16 4 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 85 C Tube
Toshiba TC74HC423AP
Toshiba Monostable Multivibrator Dual Monostable Multivibrator, DIP16
325Expected 9/4/2026
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns PDIP-16 4 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 85 C Tube