8 bit 4 Gbit Memory ICs

Types of Memory ICs

Change category view
Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Memory Size Organization Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
SMARTsemi DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Commercial 65In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-78 4 Gbit 512 M x 8 0 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 4 034In Stock
Min.: 1
Mult.: 1
Max.: 1 000

NAND Flash SMD/SMT VFBGA-63 4 Gbit 512 M x 8 Parallel - 40 C + 85 C Tray
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 5 665In Stock
Min.: 1
Mult.: 1
Max.: 100

DRAM SMD/SMT FBGA-78 4 Gbit 512 M x 8 0 C + 95 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 1 035In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT VFBGA-63 4 Gbit 512 M x 8 Parallel - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 2 340In Stock
Min.: 1
Mult.: 1
Max.: 1 000

NAND Flash SMD/SMT VFBGA-63 4 Gbit 512 M x 8 Parallel - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 AT 695In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT VFBGA-63 4 Gbit 512 M x 8 Parallel - 40 C + 105 C Tray
Micron NAND Flash SLC 4G 512MX8 FBGA 1 653In Stock
Min.: 1
Mult.: 1
: 2 000

NAND Flash SMD/SMT VFBGA-63 4 Gbit 512 M x 8 Parallel - 40 C + 105 C Reel, Cut Tape
SkyHigh Memory NAND Flash SLC,4Gb,1x,3V,x8,1bit,VBM63, 170In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT BGA-63 4 Gbit 512 M x 8 Parallel - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA 2In Stock
Min.: 1
Mult.: 1
NAND Flash SMD/SMT LGA-8 4 Gbit 512 M x 8 SPI - 40 C + 85 C Tray

SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,TS48, 1In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT TSOP-I-48 4 Gbit 512 M x 8 Parallel - 40 C + 85 C Tray
Micron NAND Flash SLC 4G 512MX8 FBGA 1 949In Stock
Min.: 1
Mult.: 1
: 1 000

NAND Flash SMD/SMT VFBGA-63 4 Gbit 512 M x 8 Parallel 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 512MX8 FBGA 807In Stock
Min.: 1
Mult.: 1
: 1 000

NAND Flash SMD/SMT VFBGA-63 4 Gbit 512 M x 8 Parallel 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 318In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-78 4 Gbit 512 M x 8 - 40 C + 95 C
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Commercial Temp - Tray 252In Stock
Min.: 1
Mult.: 1
DRAM SMD/SMT FBGA-78 4 Gbit 512 M x 8 0 C + 95 C Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1333MHZ, Commercial Temp - Tray 36In Stock
Min.: 1
Mult.: 1
DRAM SMD/SMT FBGA-78 4 Gbit 512 M x 8 0 C + 95 C Tray
Micron NAND Flash SLC 4G 512MX8 FBGA 341In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT 4 Gbit 512 M x 8 Parallel - 40 C + 85 C Tray
ISSI NAND Flash 4G 1.8V x8 4-bit NAND Flash 68In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT TSOP-I-48 4 Gbit 512 M x 8 Parallel - 40 C + 85 C Bulk
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-78 4 Gbit 512 M x 8 0 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 4Gbit x8 TSOP-48 8Bit ECC 4 526In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT TSOP-48 4 Gbit 512 M x 8 - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 4Gbit x8 BGA-63 8Bit ECC 284In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT BGA-63 4 Gbit 512 M x 8 - 40 C + 85 C Tray
Micron DRAM DDR3 4G 512MX8 FBGA 371In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 000

DRAM SMD/SMT FBGA-78 4 Gbit 512 M x 8 0 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 2 643In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2 000

DRAM SMD/SMT FBGA-78 4 Gbit 512 M x 8 - 40 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 IT 427In Stock
Min.: 1
Mult.: 1
Max.: 100

DRAM SMD/SMT FBGA-78 4 Gbit 512 M x 8 - 40 C + 95 C Tray
Micron DRAM DDR3 4G 512MX8 FBGA 1 332In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2 000

DRAM SMD/SMT FBGA-78 4 Gbit 512 M x 8 - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 AT 993In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT VFBGA-63 4 Gbit 512 M x 8 Parallel - 40 C + 105 C Tray