BU9882F-WE2

ROHM Semiconductor
755-BU9882F-WE2
BU9882F-WE2

Mfr.:

Description:
EEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
2 kbit
Serial
400 kHz
256 x 8
SOP-14
2.5 V
5.5 V
SMD/SMT
10 Year
- 40 C
+ 85 C
BU9882F-WE
Reel
Cut Tape
MouseReel
Active Read Current - Max: 3 mA
Brand: ROHM Semiconductor
Operating Supply Current: 5 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Part # Aliases: BU9882F-W
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

In Stock: 2 297

Stock:
2 297 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2297 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡1 259,53 ₡1 259,53
₡1 181,46 ₡11 814,60
₡1 145,02 ₡28 625,50
₡1 119,00 ₡55 950,00
₡1 092,98 ₡109 298,00
₡1 056,54 ₡264 135,00
₡1 035,73 ₡517 865,00
₡1 009,70 ₡1 009 700,00
Full Reel (Order in multiples of 2500)
₡973,27 ₡2 433 175,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.