Reel NOR Flash

Results: 3 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 710In Stock
1 500Expected 1/26/2027
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 1 027In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice GD25LQ16EE2GR
GigaDevice NOR Flash 6 982In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape
GigaDevice NOR Flash 1 120In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 281In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2 420In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 7 325In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT UDFN-8 AT25EU0081A 1.65 V 3.6 V SPI 100 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash SEMPER 1 998In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT FBGA-24 2 V 173 mA 166 MHz 8 bit - 40 C + 105 C Reel, Cut Tape
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 8 596In Stock
Min.: 1
Mult.: 1
: 2 100
SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash PNOR 1 342In Stock
Min.: 1
Mult.: 1
: 2 200

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) 9 476In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-Narrow-8 AT25PE16 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 17 747In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TDFN-S-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash PNOR 2 621In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT FBGA-64 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 21 565In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 512Mb, 3V, 133Mhz SPI NOR Flash 2 885In Stock
Min.: 1
Mult.: 1
: 1 450

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 28 925In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI DataFlash 12 501In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 26 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 4 874In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 2 747In Stock
Min.: 1
Mult.: 1
: 1 450

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 23 264In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 6 806In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 22 944In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT TSSOP-8 AT25XE512 512 kbit 1.65 V 3.6 V 13 mA SPI 104 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel),Quad Mode Enabled, Single, Dual, Quad SPI DataFlash 9 789In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 22 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash 1 553In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 3 784In Stock
6 000On Order
Min.: 1
Mult.: 1
: 6 000

SMD/SMT UDFN-8 AT25QF641 64 Mbit 2.7 V 3.6 V 7.5 mA SPI 104 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel