Altera Cyclone FPGA - Field Programmable Gate Array

Results: 437
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array FPGA IC 10CX1503193 FBGA780 SR6SK IND T> 727In Stock
₡140 286,24
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX150 150000 LE 54770 ALM 10.65 Mbit 284 I/O 900 mV 900 mV - 40 C + 100 C 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 41In Stock
₡207 041,14
₡196 694,28
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 49In Stock
84Expected 5/21/2027
₡53 764,08
₡51 073,27
₡48 392,87
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL080 81264 LE 2.75 Mbit 289 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
29In Stock
₡526 393,50
Min.: 1
Mult.: 1
Cyclone V GT 5CGTD9 301000 LE 113560 ALM 13.92 Mbit 480 I/O 1.1 V - 40 C + 100 C 6.144 Gb/s 12 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
₡100 751,69
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC4 50000 LE 18860 ALM 2.92 Mbit 240 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 24In Stock
₡98 014,04
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC3 36000 LE 13460 ALM 1.53 Mbit 240 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 3 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 46In Stock
₡99 455,73
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C 2.5 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
63In Stock
₡52 400,46
Min.: 1
Mult.: 1
Cyclone V E 5CEA2 25000 LE 56480 ALM 7.7 Mbit 128 I/O 1.1 V - 40 C + 125 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 137In Stock
₡26 486,48
₡23 826,91
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL025 24624 LE 594 kbit 76 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 61In Stock
₡8 592,88
₡8 337,86
₡7 822,59
₡7 635,23
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL006 6272 LE 270 kbit 176 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
240Expected 6/15/2027
₡43 958,51
₡38 785,08
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL040 39600 LE 1.11 Mbit 325 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 81In Stock
₡10 315,62
₡9 285,10
₡8 728,20
₡8 514,81
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL010 10320 LE 414 kbit 176 I/O 1 V 1 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
84In Stock
₡74 723,22
Min.: 1
Mult.: 1
Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 30In Stock
₡176 890,58
₡168 037,46
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX150 150000 LE 54770 ALM 10.65 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 30In Stock
₡104 119,10
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC4 50000 LE 18860 ALM 2.92 Mbit 336 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 2In Stock
₡248 459,77
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 118In Stock
₡7 130,38
₡6 937,80
₡6 521,43
₡6 365,29
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL006 6272 LE 270 kbit 176 I/O 1 V 1 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 56In Stock
₡112 795,26
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 2In Stock
₡253 565,54
Min.: 1
Mult.: 1
Cyclone V GT 5CGTD7 150000 LE 56480 ALM 7.7 Mbit 336 I/O 1.1 V 0 C + 85 C 6.144 Gb/s 9 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 283In Stock
₡11 892,63
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL010 10320 LE 414 kbit Tray
Altera FPGA - Field Programmable Gate Array 341In Stock
₡37 348,60
₡35 474,92
₡33 611,66
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL055 55856 LE 2.34 Mbit 321 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 117In Stock
₡109 578,79
₡104 093,08
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX105 104000 LE 38000 ALM 8.44 Mbit 188 I/O 870 mV 930 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 182In Stock
₡149 331,93
₡141 873,66
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX150 150000 LE 54770 ALM 10.65 Mbit 188 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 209In Stock
₡238 102,51
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 272In Stock
₡77 164,20
Min.: 1
Mult.: 1
Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 224 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray