FPGA - Field Programmable Gate Array

Results: 2 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 732In Stock
₡17 232,61
₡13 657,01
₡13 407,19
₡13 157,37
Min.: 1
Mult.: 1
AGLN250V5 3000 LE 36 kbit 60 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT CSP-81 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 2 480In Stock
₡10 482,17
₡10 310,42
₡9 852,41
₡9 311,13
Min.: 1
Mult.: 1
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 703In Stock
₡16 405,07
₡16 155,25
₡15 905,42
₡15 202,79
Min.: 1
Mult.: 1
AGL250V5 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 480In Stock
₡60 826,79
₡59 874,34
₡58 953,12
Min.: 1
Mult.: 1
AGL600V2 7000 LE 108 kbit 97 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 2 214In Stock
₡7 119,97
₡6 734,82
₡6 641,14
₡6 516,23
Min.: 1
Mult.: 1
M2GL005 6060 LE 703 kbit 84 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 1 242In Stock
₡9 566,15
₡9 050,89
₡8 931,19
₡8 816,68
Min.: 1
Mult.: 1
M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT VFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 896In Stock
₡16 935,94
₡16 030,33
₡15 811,74
₡15 603,55
Min.: 1
Mult.: 1
M2GL010 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 406In Stock
₡34 283,06
₡32 430,20
₡31 998,21
₡31 576,64
Min.: 1
Mult.: 1
M2GL025 27696 LE 1.08 Mbit 138 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 2 Transceiver SMD/SMT VFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 980In Stock
₡39 414,84
₡37 280,94
₡36 786,49
₡36 297,26
Min.: 1
Mult.: 1
M2GL025 27696 LE 1.08 Mbit 138 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 260In Stock
₡38 446,78
₡36 370,12
₡35 886,09
₡35 407,26
Min.: 1
Mult.: 1
M2GL025 27696 LE 1.08 Mbit 207 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 168In Stock
120Expected 1/5/2027
₡46 550,43
₡44 036,58
₡43 453,66
Min.: 1
Mult.: 1
M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 62In Stock
₡52 145,43
₡49 324,51
₡48 668,72
₡48 023,34
Min.: 1
Mult.: 1
M2GL025T 27696 LE 0 bit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 115In Stock
₡65 469,34
₡61 930,18
₡61 102,64
₡60 295,92
Min.: 1
Mult.: 1
M2GL060 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 180In Stock
₡62 497,49
₡59 114,46
₡58 328,56
₡57 563,47
Min.: 1
Mult.: 1
M2GL060 56520 LE 1.78 Mbit 207 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 36In Stock
₡138 188,77
₡130 720,09
₡128 976,53
₡127 285,02
Min.: 1
Mult.: 1
M2GL090 86184 LE 0 bit 425 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT PBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 445In Stock
₡49 475,44
₡48 694,74
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
This product may require additional documentation to export from the United States.
396In Stock
₡142 425,36
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 700LEs 174In Stock
₡7 572,77
₡6 000,97
₡5 891,67
₡5 782,37
Min.: 1
Mult.: 1
A3PN060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 91In Stock
₡11 174,39
₡9 430,83
₡8 775,05
₡8 707,39
Min.: 1
Mult.: 1
A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates 40In Stock
₡41 850,62
₡41 267,70
₡40 689,98
Min.: 1
Mult.: 1
A40MX02 295 LE 0 bit 34 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-44 Tube

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 83In Stock
₡44 229,15
₡43 604,59
₡42 990,44
Min.: 1
Mult.: 1
A40MX04 547 LE 0 bit 34 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-44 Tube

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 49In Stock
₡52 863,67
₡52 114,20
₡51 380,34
Min.: 1
Mult.: 1
A40MX04 547 LE 0 bit 34 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 69In Stock
₡44 858,91
₡44 229,15
₡43 609,80
Min.: 1
Mult.: 1
A40MX04 547 LE 0 bit 57 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 38In Stock
₡53 738,05
₡52 972,97
₡52 244,32
Min.: 1
Mult.: 1
A40MX04 547 LE 0 bit 57 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 63In Stock
₡114 341,04
₡112 732,81
Min.: 1
Mult.: 1
A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray