+ 125 C FPGA - Field Programmable Gate Array

Results: 446
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 53 Weeks
Min.: 90
Mult.: 90

MAX 10 10M16 16000 LE 549 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 53 Weeks
Min.: 60
Mult.: 60

MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 101 I/O 2.85 V/3.135 V 3.15 V/3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 53 Weeks
Min.: 60
Mult.: 60

MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 53 Weeks
Min.: 90
Mult.: 90

MAX 10 10M40 40000 LE 1.23 Mbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 84
Mult.: 84

Cyclone V E 5CEA2 25000 LE 56480 ALM 7.7 Mbit 224 I/O 1.1 V - 40 C + 125 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 84
Mult.: 84

Cyclone V E 5CEA4 49000 LE 56480 ALM 3.38 Mbit 224 I/O 1.1 V - 40 C + 125 C SMD/SMT UBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 84
Mult.: 84

Cyclone V E 5CEA5 77000 LE 56480 ALM 7.7 Mbit 240 I/O 1.1 V - 40 C + 125 C SMD/SMT UBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked
Min.: 84
Mult.: 84

Cyclone V E 5CEA9 301000 LE 113560 ALM 13.92 Mbit 240 I/O 1.1 V - 40 C + 125 C SMD/SMT UBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked
Min.: 84
Mult.: 84

Cyclone V GT 5CGTD5 77000 LE 29080 ALM 4.88 Mbit 224 I/O 1.1 V - 40 C + 125 C 6.144 Gb/s 6 Transceiver SMD/SMT UBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked
Min.: 84
Mult.: 84

Cyclone V GT 5CGTD9 301000 LE 113560 ALM 13.92 Mbit 240 I/O 1.1 V - 40 C + 125 C 6.144 Gb/s 5 Transceiver SMD/SMT UBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked
Min.: 119
Mult.: 119

Cyclone V GX 5CGXC3 36000 LE 13460 ALM 1.53 Mbit 144 I/O 1.1 V - 40 C + 125 C 3.125 Gb/s 3 Transceiver SMD/SMT UBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 84
Mult.: 84

Cyclone V GX 5CGXC3 36000 LE 13460 ALM 1.53 Mbit 240 I/O 1.1 V - 40 C + 125 C 3.125 Gb/s 3 Transceiver SMD/SMT UBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Cyclone V GX
Non-Stocked
Min.: 60
Mult.: 60
Cyclone V GX 5CGXC5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V - 40 C + 125 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked
Min.: 84
Mult.: 84

Cyclone V GX 5CGXC5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V - 40 C + 125 C 3.125 Gb/s 6 Transceiver SMD/SMT UBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked
Min.: 27
Mult.: 27

Cyclone V GX 5CGXC7 150000 LE 56480 ALM 7.7 Mbit 480 I/O 1.1 V - 40 C + 125 C 3.125 Gb/s 9 Transceiver SMD/SMT FBGA-896 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked
Min.: 84
Mult.: 84

Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 240 I/O 1.1 V - 40 C + 125 C 3.125 Gb/s 5 Transceiver SMD/SMT UBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 60
Mult.: 60

Cyclone II EP2C15 14448 LE 234 kbit 315 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 60
Mult.: 60

Cyclone II EP2C20 18752 LE 234 kbit 315 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 120
Mult.: 60

Cyclone III EP3C10 10320 LE 414 kbit 94 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT QFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 90
Mult.: 90

Cyclone III EP3C10 10320 LE 414 kbit 182 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 119
Mult.: 119

Cyclone III EP3C10 10320 LE 414 kbit 182 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT BGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 120
Mult.: 60

Cyclone III EP3C16 15408 LE 504 kbit 84 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT QFP-144 AEC-Q100 Tray