STMAV340TTR

STMicroelectronics
511-STMAV340TTR
STMAV340TTR

Mfr.:

Description:
Video Switch ICs Lo ON RESISTANCE QUAD SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Video Switch ICs
RoHS:  
Video Switches
4 x SPDT
10 Ohms
300 MHz
5.7 ns
5.5 ns
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Number of Switches: 4 Switch
Product Type: Video Switch ICs
Series: STMAV340
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Switch Voltage - Max: 2 V
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 851

Stock:
2 851 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₡374,74 ₡374,74
₡334,66 ₡3 346,60
₡294,58 ₡29 458,00
₡291,46 ₡145 730,00
₡284,17 ₡284 170,00
Full Reel (Order in multiples of 2500)
₡269,60 ₡674 000,00
₡231,61 ₡1 158 050,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩