Waffle RF Switch ICs

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Technology Series Packaging
Analog Devices HMC986A-SX
Analog Devices RF Switch ICs GaAs MMIC Reflective SPDT Switch 2In Stock
Min.: 2
Mult.: 2

GaAs HMC986AG Waffle
Microchip Technology MMS008PP3
Microchip Technology RF Switch ICs MMIC, SP4T, DC-8 Ghz; QFN pkg 24In Stock
Min.: 1
Mult.: 1

SP4T 0 Hz 8 GHz 1.7 dB 43 dB - 40 C + 85 C SMD/SMT GaAs Waffle
Qorvo RF Switch ICs .5-12GHz SPDT GaN IL < 1dB 53In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 12 GHz 1 dB 35 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2352 Waffle
Analog Devices HMC347B-SX
Analog Devices RF Switch ICs Switches 2In Stock
Min.: 2
Mult.: 2

SPDT 100 MHz 20 GHz 1.7 dB 45 dB - 55 C + 85 C SMD/SMT WP-8 GaAs HMC347 Waffle
MACOM MASW-002100-11910W
MACOM RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB 150In Stock
Min.: 50
Mult.: 50

50 MHz 26.5 GHz Si MASW Waffle
MACOM MASW-004100-11930W
MACOM RF Switch ICs 50-26000MHz -65C +125C Iso 65dB 50In Stock
Min.: 50
Mult.: 50

SP4T 50 MHz 26 GHz 0.9 dB 34 dB - 65 C + 125 C SMD/SMT Die Si MASW Waffle
MACOM MASW-003100-11920W
MACOM RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB 300In Stock
Min.: 50
Mult.: 50

SP3T 50 MHz 26.5 GHz 0.9 dB 42 dB - 65 C + 125 C SMD/SMT Si MASW Waffle
Microchip Technology RF Switch ICs DC-20 GHz GaAs N/A
Min.: 50
Mult.: 50

SPDT 0 Hz 20 GHz 2 dB 40 dB - 40 C + 85 C SMD/SMT Die GaAs Waffle
Analog Devices RF Switch ICs GaAs, SPDT Switch, Nonreflective, 0.1 GHz to 20 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 2
Mult.: 2

SPDT 0 Hz 20 GHz 2.1 dB 40 dB - 55 C + 85 C SMD/SMT Die GaAs HMC347 Waffle
Analog Devices RF Switch ICs SP4T, -Ve, w/decoder, DC-18GHz Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

SP4T 100 MHz 18 GHz 2.3 dB 38 dB - 40 C + 85 C SMD/SMT Die GaAs HMC641 Waffle
Microchip Technology MMS006PP3
Microchip Technology RF Switch ICs MMIC, SPDT, DC-20Ghz; QFN pkg Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SPDT 0 Hz 20 GHz 2 dB 40 dB - 40 C + 85 C SMD/SMT GaAs Waffle
Qorvo CMD203
Qorvo RF Switch ICs DC - 20 GHz SP4T Switch DIE Lead-Time 34 Weeks
Min.: 1
Mult.: 1

0 Hz 20 GHz Si CMD203 Waffle
MACOM MASW-001100-11900W
MACOM RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 50

50 MHz 26.5 GHz Si MASW Waffle
MACOM MASW-005100-11940W
MACOM RF Switch ICs 50MHz to 26GHz IL:.9dB Iso:38dB Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

50 MHz Si MASW Waffle
MACOM MASW-006102-13610W
MACOM RF Switch ICs 26GHz IL: 2.9dB max IS:39dB at 18GHz Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 25

SP6T 2 GHz 18 GHz 1.9 dB 39 dB - 65 C + 125 C Si MASW Waffle