ADUM1251 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators I2C isolator, 3V to 5.5V 888In Stock
392Expected 8/24/2026
Min.: 1
Mult.: 1

ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators I2C isolator, 3V to 5.5V 375In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional Magnetic Coupling 5.5 V 3 V 5 mA 150 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-Hot-Swappable 12C Isolators
13 540Expected 11/20/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-Hot-Swappable 12C Isolators
3 333On Order
Min.: 1
Mult.: 1
Max.: 392

ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Tube