CAN Interface IC

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver 1 325In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver A 59 5-SN65HVD255DR A 59 A 595-SN65HVD255DR 1 214In Stock
Min.: 1
Mult.: 1

SN65HVD255 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments CAN Interface IC CAN Transceiver A 59 5-SN65HVD255D A 595 A 595-SN65HVD255D 3 278In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD255 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD265D 2 432In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD265 SMD/SMT SOIC-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD267D 3 121In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD267 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel

Texas Instruments CAN Interface IC Automotive CAN-FD tr ansceiver with inte 2 050In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN11625 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330D 4 053In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDCNT 1 900In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN332D 7 190In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GDCNT 523In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNR 1 289In Stock
Min.: 1
Mult.: 1
: 250

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN334D 3 009In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDCNR 754In Stock
Min.: 1
Mult.: 1
: 250

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GD 3 214In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN337DCNT 2 268In Stock
6 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 3 000

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337D 4 183In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-TCAN337GDCNR A 595-TCAN337GDCNR 1 378In Stock
Min.: 1
Mult.: 1
: 250

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive control a rea network flexibl 1 176In Stock
6 000Expected 9/17/2026
Min.: 1
Mult.: 1
: 3 000

TCAN4551 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 5.5 V 30 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 875In Stock
5 000Expected 10/30/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1043A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip wit 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1164 High Speed CAN Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low-power signal imp rovement CAN FD tra 1 128In Stock
2 500Expected 9/2/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 140 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 169In Stock
15 000On Order
Min.: 1
Mult.: 1

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 1 423In Stock
6 000Expected 5/21/2027
Min.: 1
Mult.: 1
Max.: 1 001

TCAN3404 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with flexible 1 916In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 500

TCAN3413 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with shut-down 201In Stock
45 000On Order
Min.: 1
Mult.: 1
: 3 000

TCAN3414 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel