60 mA CAN Interface IC

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Product Packaging
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252DR 2 160In Stock
₡3 653,67
₡2 800,10
₡2 258,82
₡2 045,43
Min.: 1
Mult.: 1
SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV CAN Transceivers Tube
Texas Instruments CAN Interface IC CAN Transceiver With Polarity Control 8- 4 473In Stock
Cut Tape
₡1 670,69
₡1 254,32
₡1 150,23
₡1 035,73
Reel
₡832,74
Min.: 1
Mult.: 1
: 2 500
TCAN4420 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 mA 12 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 1 996In Stock
Cut Tape
₡1 452,10
₡1 082,57
₡988,88
₡890,00
Reel
₡775,49
Min.: 1
Mult.: 1
: 2 500
TCAN1575-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 60 mA With ESD Protection CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 882In Stock
Cut Tape
₡1 571,81
₡1 176,25
₡1 077,36
₡968,07
Reel
₡822,34
Min.: 1
Mult.: 1
: 2 500
TCAN1576-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection CAN Transceivers Reel, Cut Tape, MouseReel

Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC14 7 301In Stock
Cut Tape
₡905,61
₡666,20
₡603,74
₡536,08
Reel
₡455,41
Min.: 1
Mult.: 1
: 3 000
TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252D 2 552In Stock
Cut Tape
₡3 419,46
₡2 628,35
₡2 425,37
₡2 206,77
Reel
₡1 962,15
Min.: 1
Mult.: 1
: 2 500
SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253DR 600In Stock
₡3 648,46
₡2 794,90
₡2 581,51
₡2 347,30
Min.: 1
Mult.: 1
SN65HVD253 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV CAN Transceivers Tube
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8 640In Stock
₡791,11
₡577,72
₡458,53
₡449,16
Min.: 1
Mult.: 1
TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Bulk
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8 144In Stock
54 000Expected 11/20/2026
Cut Tape
₡952,45
₡702,63
₡634,97
₡567,31
Reel
₡461,65
Min.: 1
Mult.: 1
: 3 000
TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel

Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC14 Non-Stocked Lead-Time 2 Weeks
₡827,54
₡603,74
₡479,35
₡478,31
Min.: 1
Mult.: 1
TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Bulk
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement Non-Stocked Lead-Time 26 Weeks
Reel
₡645,38
Min.: 3 000
Mult.: 3 000
: 3 000
TCAN1473-Q1 CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 60 mA 8 kV CAN Transceivers Reel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab Non-Stocked Lead-Time 26 Weeks
Reel
₡843,15
Min.: 3 000
Mult.: 3 000
: 3 000
TCAN1575-Q1 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 60 mA With ESD Protection CAN Transceivers Reel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab Non-Stocked Lead-Time 26 Weeks
Reel
₡931,63
Min.: 3 000
Mult.: 3 000
: 3 000
TCAN1576-Q1 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection CAN Transceivers Reel