65 mA CAN Interface IC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Product Packaging

Texas Instruments CAN Interface IC STANDBY MODE ALT 595 -SN65HVD251P ALT 59 ALT 595-SN65HVD251P
551In Stock
₡4 512,44
₡3 559,98
₡3 018,70
₡2 456,60
₡2 253,62
Min.: 1
Mult.: 1
SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV CAN Transceivers Tube
Texas Instruments CAN Interface IC STANDBY MODE ALT 595 -SN65HVD251DR ALT 5 ALT 595-SN65HVD251DR
4 212In Stock
10 000Expected 3/8/2027
Cut Tape
₡3 351,80
₡2 576,30
₡2 378,53
₡2 165,14
Reel
₡1 878,88
Min.: 1
Mult.: 1
: 2 500
SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV CAN Transceivers Reel, Cut Tape, MouseReel

Texas Instruments CAN Interface IC STANDBY MODE 347In Stock
₡4 189,75
₡3 242,50
₡2 815,72
₡2 643,96
Min.: 1
Mult.: 1
SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV CAN Transceivers Tube
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver 1 652In Stock
Cut Tape
₡2 649,17
₡1 998,59
₡1 837,24
₡1 816,42
Reel
₡1 816,42
Min.: 1
Mult.: 1
: 2 500
SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Industrial CAN Trans ceiver 335In Stock
Cut Tape
₡3 419,46
₡2 628,35
₡2 425,37
₡2 206,77
Reel
₡2 066,25
Min.: 1
Mult.: 1
: 1 000
SN55HVD251 High Speed CAN Transceiver SMD/SMT WSON-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 65 mA 12 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC STANDBY MODE A 595-S N65HVD251D A 595-SN A 595-SN65HVD251D
42 046On Order
Cut Tape
₡3 419,46
₡2 628,35
₡2 430,57
₡2 211,98
Reel
₡1 962,15
Min.: 1
Mult.: 1
: 2 500
SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Transceiver with HV Wake, Grade1 Non-Stocked Lead-Time 11 Weeks
Reel
₡301,87
Min.: 4 000
Mult.: 4 000
: 4 000
High Speed CAN FD Transceiver SMD/SMT SOIC-14 1 Driver 2.8 V 4.8 V - 40 C + 125 C 65 mA 8 kV AEC-Q100 CAN Transceivers Reel