SO-8 CAN Interface IC

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Product Packaging
NXP Semiconductors CAN Interface IC Secure HS-CAN transceiver with Standby mode and VIO pin 1 612In Stock
Cut Tape
₡2 211,98
₡1 785,20
₡1 675,90
₡1 550,99
Reel
₡1 410,46
Min.: 1
Mult.: 1
: 2 500
TJA1152 High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Interface IC Secure HS-CAN transceiver with Standby mode 2 153In Stock
Cut Tape
₡2 097,48
₡1 769,58
₡1 603,03
₡1 472,92
Reel
₡1 363,62
Min.: 1
Mult.: 1
: 2 500
TJA1152 High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 52 010In Stock
Cut Tape
₡379,94
₡270,64
₡243,06
₡212,35
Reel
₡174,88
Min.: 1
Mult.: 1
: 2 500
TJA1057 High Speed SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 7 382In Stock
Cut Tape
₡379,94
₡270,64
₡243,06
₡212,35
Reel
₡174,88
Min.: 1
Mult.: 1
: 2 500
High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV CAN Transceivers Reel, Cut Tape
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 5 033In Stock
5 000Expected 11/26/2026
Cut Tape
₡379,94
₡270,64
₡243,06
₡212,35
Reel
₡174,88
Min.: 1
Mult.: 1
: 2 500
High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV CAN Transceivers Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 23 638In Stock
17 500Expected 11/26/2026
Cut Tape
₡379,94
₡270,64
₡243,06
₡212,87
Reel
₡174,88
Min.: 1
Mult.: 1
: 2 500
TJA1057 High Speed SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers
5 287In Stock
Cut Tape
₡3 169,63
₡2 654,37
₡2 503,44
₡2 331,68
Reel
₡2 045,43
Min.: 1
Mult.: 1
: 2 500
MAX3057 High Speed CAN Transceiver SMD/SMT SO-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers
1 374In Stock
Cut Tape
₡3 169,63
₡2 654,37
₡2 503,44
₡2 331,68
Min.: 1
Mult.: 1
MAX3050 SMD/SMT SO-8 Reel, Cut Tape, MouseReel


Analog Devices / Maxim Integrated CAN Interface IC 5V, 4Mbps CAN Transceiver with 40V Fault Protection
169In Stock
₡2 513,85
₡2 092,27
₡1 962,15
₡1 821,63
Min.: 1
Mult.: 1
SMD/SMT SO-8 Tube
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 52In Stock
37 500On Order
Cut Tape
₡629,76
₡454,89
₡411,69
₡363,81
Reel
₡278,45
Min.: 1
Mult.: 1
: 2 500
High Speed CAN FD Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 1.4 mA, 34 mA 8 kV CAN FD Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection
23In Stock
₡3 752,56
₡3 148,82
₡2 971,86
₡2 774,08
Min.: 1
Mult.: 1
MAX33011E/12E/14E/15E High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV CAN Transceivers Tube
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans
14 998On Order
Cut Tape
₡775,49
₡567,31
₡512,14
₡454,37
Reel
₡410,13
Min.: 1
Mult.: 1
Max.: 800
: 2 500
L9616 CAN Transceiver SMD/SMT SO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA 4 kV CAN Transceivers Reel, Cut Tape, MouseReel


Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23
Mouser does not presently sell this product in your region.
High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 4.5 mA 40 kV Reel, Cut Tape