CAN Transceivers Interfaz IC CAN

Resultados: 641
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
NXP Semiconductors Interfaz IC CAN Enhanced fault-tolerant CAN transceiver 7 004En existencias
Min.: 1
Mult.: 1
: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 28 509En existencias
Min.: 1
Mult.: 1
: 6 000

TJA1057 High Speed SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 16 648En existencias
Min.: 1
Mult.: 1
: 6 000

TJA1057 High Speed SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 5 938En existencias
Min.: 1
Mult.: 1
: 6 000

TJA1059TK High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 6 kV Reel, Cut Tape, MouseReel

NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 2 466En existencias
Min.: 1
Mult.: 1
: 2 500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors Interfaz IC CAN System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, SOIC 28 737En existencias
Min.: 1
Mult.: 1
: 1 000

MC33742 High Speed CAN Transceiver SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with wake 875En existencias
5 000Se espera el 30/10/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1043A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD sy stem basis chip wit 1 000En existencias
Min.: 1
Mult.: 1
: 3 000

TCAN1164 High Speed CAN Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Low-power signal imp rovement CAN FD tra 1 128En existencias
2 500Se espera el 2/9/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 140 uA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 166En existencias
Min.: 1
Mult.: 1
: 2 500

High Speed SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 9 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 5 608En existencias
Min.: 1
Mult.: 1
: 2 500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 4 329En existencias
Min.: 1
Mult.: 1
: 2 500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 2 366En existencias
Min.: 1
Mult.: 1
: 2 500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 5 573En existencias
Min.: 1
Mult.: 1
: 2 500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 648En existencias
Min.: 1
Mult.: 1
: 2 500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 6 238En existencias
Min.: 1
Mult.: 1
: 2 500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 761En existencias
Min.: 1
Mult.: 1
: 2 500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN CAN TRX with VIO PIN (SO8) 4 000En existencias
Min.: 4 000
Mult.: 4 000
: 4 000

ATA6561 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel
Microchip Technology Interfaz IC CAN Industrial Grade CAN TRX with NSIL PIN (DFN8) 5 940En existencias
Min.: 1
Mult.: 1
: 6 000

ATA6560 High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape
Microchip Technology Interfaz IC CAN Industrial Grade CAN TRX with VIO PIN (SO8) 30 573En existencias
44 000Se espera el 26/10/2026
Min.: 1
Mult.: 1
: 4 000

ATA6561 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology Interfaz IC CAN CAN TRX with Silent Mode (DFN8) 4 000En existencias
Min.: 4 000
Mult.: 4 000
: 4 000

High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel

Microchip Technology Interfaz IC CAN 8-lead soic package type 4 970En existencias
Min.: 1
Mult.: 1
: 4 000

High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape
Microchip Technology Interfaz IC CAN CAN TRX w WD, wake-up pin & PN 6 000En existencias
Min.: 6 000
Mult.: 6 000
: 6 000
High Speed CAN Transceiver SMD/SMT VDFN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 125 C 1 mA, 2 mA, 50 mA With ESD Protection Reel

Microchip Technology Interfaz IC CAN Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 1 2 600En existencias
Min.: 2 600
Mult.: 2 600
: 2 600

External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 8 Mb/s 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 20 mA With ESD Protection AEC-Q100 Reel
Microchip Technology Interfaz IC CAN CAN FD Transceiver 12 119En existencias
Min.: 1
Mult.: 1

MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Tube