CAN Transceivers Interfaz IC CAN

Resultados: 641
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Texas Instruments Interfaz IC CAN Hi-Spd Controller Ar ea Network Xceiver ALT 595-SN65LBC031D 76En existencias
Min.: 1
Mult.: 1

SN65LBC031 High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 55 mA Without ESD Protection Tube
Texas Instruments Interfaz IC CAN Hi Speed Trans A 595 -SN75LBC031DR A 595 A 595-SN75LBC031DR 130En existencias
Min.: 1
Mult.: 1

SN75LBC031 High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V 0 C + 70 C 80 mA Without ESD Protection Tube
Texas Instruments Interfaz IC CAN 3.3V CAN Transceiver s A 595-TCAN330DCNR A 595-TCAN330DCNR 454En existencias
Min.: 1
Mult.: 1
: 250

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3V CAN Transceiver s w/FDR A 595-TCAN3 A 595-TCAN330GDCNR 479En existencias
Min.: 1
Mult.: 1
: 250

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN332DR 272En existencias
Min.: 1
Mult.: 1

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN332DCNR 81En existencias
Min.: 1
Mult.: 1
: 250

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GDR 569En existencias
Min.: 1
Mult.: 1

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GDCNT 392En existencias
15 000En pedido
Min.: 1
Mult.: 1
: 3 000

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GDCNR 361En existencias
Min.: 1
Mult.: 1
: 250

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GD 114En existencias
7 500Se espera el 28/1/2027
Min.: 1
Mult.: 1
: 2 500

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN334DR 278En existencias
Min.: 1
Mult.: 1

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDCNT 565En existencias
3 000Se espera el 21/1/2027
Min.: 1
Mult.: 1
: 3 000

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN337DCNT 245En existencias
6 000Se espera el 25/8/2026
Min.: 1
Mult.: 1
: 3 000

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3V CAN Transceiver A 595-TCAN337DCNR A A 595-TCAN337DCNR 682En existencias
Min.: 1
Mult.: 1
: 250

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDR 766En existencias
Min.: 1
Mult.: 1

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDCNT 5En existencias
3 000Se espera el 8/10/2026
Min.: 1
Mult.: 1
: 3 000

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GD 107En existencias
7 500Se espera el 5/11/2026
Min.: 1
Mult.: 1
: 2 500

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 49En existencias
12 000Se espera el 7/9/2026
Min.: 1
Mult.: 1
: 6 000

TJA1044 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 1 587En existencias
Min.: 1
Mult.: 1
: 2 500

TJA1044V High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Standby, Sleep and Listen Only mode 1 368En existencias
35 000En pedido
Min.: 1
Mult.: 1
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Dual high-speed CAN transceiver with Standby mode 302En existencias
6 000Se espera el 11/11/2026
Min.: 1
Mult.: 1
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Mini high-speed CAN system basis chip for partial networking 4 728En existencias
Min.: 1
Mult.: 1
: 6 000
UJA1168ATK High Speed SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 44En existencias
Min.: 1
Mult.: 1
: 2 500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 2 761En existencias
Min.: 1
Mult.: 1
: 2 500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 253En existencias
Min.: 1
Mult.: 1
: 2 500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel