Analog Devices Inc.
ARBOR Technology
Infineon
Lumissil
MaxLinear
Melexis
Microchip
NXP
Olimex Ltd.
onsemi
ROHM Semiconductor
STMicroelectronics
Texas Instruments
ADM3050E
ADM3050E-EP
ADM3052
ADM3054
ADM3055E
ADM3057E-EP
ADM33051
ATA6560
ATA6561
HVDA551
HVDA553
ISO1042
ISO1044
ISOW1044
L9615
L9616
L9623
LT1796
LT3960
LTC2875
Automotive CAN FD Transceiver
Automotive Fault-Protected
Automotive Fault-Protected CAN FD Transceiver
CAN and LIN Transceiver
CAN Controller
CAN FD Controller
CAN FD SIC
CAN FD Signal Improvement Transceiver
CAN FD System Basis Chip
CAN FD Transceiver
CAN SBC (System Basis Chip)
CAN Transceiver
CAN XL Transceiver
Dual High-Speed CAN Transceiver
External CAN FD Controller with SPI Interface
High Speed
High Speed CAN
High Speed CAN Controller
High Speed CAN FD Transceiver
High Speed CAN SBC (System Basis Chip)
CDIP-SB-8
DFN-8
DFNW-14
DFNW-8
DHVQFN-18
Die
DSO-14
DSO-8
HTSSOP-32
HVQFN-64
HVSON-14
HVSON-20
HVSON-8
MSOP-10
NSOIC-8
PDIP-18
PDIP-8
PG-DSO-14
PG-DSO-36
PG-DSO-8
9.2 kb/s
40 kb/s
83.33 kb/s
100 kb/s
125 kb/s
400 kb/s
500 kb/s
1 Mb/s
2 Mb/s
2 Mb/s, 5 Mb/s, 8 Mb/s
4 Mb/s
5 Mb/s
8 Mb/s
8 Mb/s, 200 kb/s
12 Mb/s
20 MB/s
20 Mb/s
1
1 Driver
1 Drivers
2 Driver
1
1 Receiver
1 Receivers
2 Receiver
3 Receiver
1.62 V
1.7 V
1.71 V
1.8 V
2.5 V
2.7 V
2.7 V, 4.5 V
2.8 V
3 V
3 V, 11 V
3 V, 4.75 V
3.1 V
3.135 V
3.3 V
3.6 V
4 V
4.5 V
4.55 V
4.68 V
4.75 V
3.3 V
3.465 V
3.6 V
3.6 V, 5.25 V
4.8 V
5 V
5 V, 42 V
5.25 V
5.25 V, 5.5 V
5.33 V
5.5 V
5.5 V, 25 V
18 V
24 V
27 V
28 V
30 V
32 V
40 V
60 V
+ 50 C
+ 70 C
+ 85 C
+ 105 C
+ 110 C
+ 125 C
+ 150 C
+ 160 C
+ 170 C
+ 175 C
+ 210 C
2 uA
5 uA
10 uA
30 uA
48 uA
60 uA
75 uA
125 uA, 30 mA
130 uA
140 uA
200 uA
340 uA
350 uA
900 uA, 35 mA
1 mA, 2 mA, 50 mA
1.4 mA, 34 mA
1.5 mA
1.8 mA
2 mA, 38 mA
2.8 mA, 38 mA
1.5 kV
2 kV
2.5 kV
3 kV
4 kV
6 kV
8000 V
8 kV
9 kV
10 kV
12 kV
13 kV
14 kV
15 kV
16 kV
20 kV
22 kV
25 kV
40 kV
45 kV
CAN Controllers
CAN FD Transceivers
CAN System Basis Chips
CAN Transceivers
Isolated CAN FD Transceiver
Transceivers
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube