Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Broadcom, Infineon, Skyworks, STMicroelectronics, Texas Instruments, Toshiba,Vicor, Wurth & more.
More...

Please view our large selection of Digital Isolators below.
Results: 3 484
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator 53 941In Stock
₡1 832,04
₡1 379,23
₡1 249,12
₡1 077,36
Min.: 1
Mult.: 1
Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 5 kV 4-ch digital isolator 9 444In Stock
₡2 326,48
₡1 769,58
₡1 452,10
₡1 389,64
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator 34 763In Stock
₡2 612,74
₡1 993,38
₡1 649,88
₡1 545,78
Min.: 1
Mult.: 1
Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
STMicroelectronics Digital Isolators Dual channel digital isolator 26 230In Stock
Cut Tape
₡770,29
₡629,76
₡588,13
₡546,49
Reel
₡476,75
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SO-8 100 Mb/s 6000 Vrms Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 2/0 Isolator A 59 A 595-ISO7320CD 5 828In Stock
Cut Tape
₡3 409,05
₡2 784,49
₡2 617,94
₡2 347,30
Reel
₡2 185,95
Min.: 1
Mult.: 1
: 2 500
ISO7320C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Trpl- Ch 2/1 Isolator A 59 A 595-ISO7331FCDWR 3 393In Stock
₡6 292,43
₡4 934,01
₡4 455,18
₡4 184,54
Min.: 1
Mult.: 1
ISO7331FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421FEDR 4 183In Stock
₡5 157,81
₡4 017,99
₡3 247,70
₡2 935,42
Min.: 1
Mult.: 1
ISO7421FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 6 mA 7 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 118 686In Stock
Cut Tape
₡1 119,00
₡874,38
₡806,72
₡759,88
Reel
₡640,17
Min.: 1
Mult.: 1
: 2 500
SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 35 043In Stock
₡2 326,48
₡1 764,38
₡1 550,99
₡1 436,48
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator 15 355In Stock
₡2 326,48
₡1 764,38
₡1 545,78
₡1 436,48
Min.: 1
Mult.: 1
Si86xx SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 6-channel digital isolator 6 674In Stock
₡2 982,27
₡2 274,43
₡1 936,13
₡1 858,06
Min.: 1
Mult.: 1
Si866x SMD/SMT SOIC-Wide-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Single-channel Isola ted 24-V to 60-V di A 595-ISO1211DR 135 220In Stock
₡775,49
₡567,31
₡450,72
₡408,57
Min.: 1
Mult.: 1
ISO1211 SMD/SMT SOIC-8 1 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 600 uA 10 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators General-purpose qua d-channel 2/2 digit 25 015In Stock
Cut Tape
₡1 556,19
₡1 165,84
₡1 066,95
₡957,66
Reel
₡801,52
Min.: 1
Mult.: 1
: 2 000
ISO6742 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 10.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021FDR 15 167In Stock
₡2 217,18
₡1 675,90
₡1 420,87
₡1 358,41
Min.: 1
Mult.: 1
ISO7021 SMD/SMT SOIC-8 2 Channel Unidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.5 uA, 129 uA 140 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Quad-channel 0/4 r e inforced digital is A 595-ISOW7844FDWER 2 570In Stock
₡7 822,59
₡6 183,13
₡4 798,69
₡4 345,89
₡4 319,86
Min.: 1
Mult.: 1
ISOW7844 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 71 027In Stock
₡1 243,91
₡926,43
₡759,88
₡723,45
Min.: 1
Mult.: 1
Si86xx SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 11 452In Stock
₡1 457,30
₡1 223,09
₡1 134,61
₡978,47
₡957,66
Min.: 1
Mult.: 1
Si86xx SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 60 088In Stock
Cut Tape
₡1 904,90
₡1 436,48
₡1 316,78
₡1 191,87
Reel
₡1 025,32
Min.: 1
Mult.: 1
: 2 500
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 30 608In Stock
₡1 967,36
₡1 498,94
₡1 171,05
₡1 155,43
Min.: 1
Mult.: 1
Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 5-channel digital isolator 6 221In Stock
₡2 472,21
₡1 878,88
₡1 566,60
₡1 488,53
Min.: 1
Mult.: 1
Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator 69 687In Stock
₡2 612,74
₡1 988,18
₡1 655,08
₡1 587,42
Min.: 1
Mult.: 1
Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041DBQR 4 941In Stock
₡3 003,09
₡2 290,05
₡1 988,18
₡1 904,90
Min.: 1
Mult.: 1
ISO7041 SMD/SMT SSOP-16 4 Channel Unidirectional 2 Mb/s 3000 Vrms Capacitive Coupling 3.6 V 2.25 V 115.7 uA 140 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Auto Cat Dual Ch 1/1 1Mbps Dig Iso 22 038In Stock
Cut Tape
₡3 674,49
₡3 164,43
₡3 013,49
₡2 846,95
Reel
₡2 628,35
Min.: 1
Mult.: 1
: 2 500
ISO7221A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 10 mA 405 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 3/1 150Mbps Dig Iso A 595-ISO724 A 595-ISO7241MDW 3 896In Stock
Cut Tape
₡3 502,73
₡2 690,81
₡2 487,82
₡2 269,23
Reel
₡1 936,13
Min.: 1
Mult.: 1
: 2 000
ISO7241M SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 29 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power dual-chan nel 2/0 25-Mbps d A A 595-ISO7320FCDR 12 809In Stock
₡4 788,28
₡3 731,74
₡3 351,80
₡3 107,18
Min.: 1
Mult.: 1
ISO7320FC SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Tube