Interface - CODECs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Renesas / Dialog Interface - CODECs Slim CODEC W/ Adv Acc Detect 2 985In Stock
Min.: 1
Mult.: 1
: 4 500

Audio CODECs 24 bit I2C - 25 C + 85 C SMD/SMT UFBGA-32 Reel, Cut Tape
Renesas / Dialog Interface - CODECs DA7212 ULTRA LOW PWR Stereo Audio CODEC 2 058In Stock
54 000Expected 3/5/2027
Min.: 1
Mult.: 1
: 4 500

Audio CODECs Audio CODEC, Stereo 24 bit 8 kHz to 96 kHz I2C 2 ADC 2 DAC 2.65 V 1.6 V - 40 C + 85 C SMD/SMT WLCSP-34 Reel, Cut Tape, MouseReel
Renesas / Dialog Interface - CODECs Audio Codec Low Power (DRE)
7 496Expected 12/21/2026
Min.: 1
Mult.: 1
: 7 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (2-Wire, 4-Wire, I2C, I2S) 2 ADC 2 DAC 2.65 V 1.7 V - 25 C + 85 C SMD/SMT WLCSP-32 Reel, Cut Tape, MouseReel
Renesas / Dialog Interface - CODECs Audio Codec Low Power (DRE)
14 999Expected 4/6/2027
Min.: 1
Mult.: 1
: 7 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (2-Wire, 4-Wire, I2C, I2S) 2 ADC 2 DAC 2.65 V 1.7 V - 25 C + 85 C SMD/SMT WLCSP-32 Reel, Cut Tape, MouseReel
Renesas / Dialog Interface - CODECs HiFi Codecs with USB, Analog and Digital Audio Interfaces Non-Stocked Lead-Time 24 Weeks
Min.: 4 900
Mult.: 4 900

Codecs Hi-Fi Codec 16 bit Audio, I2C, SPI, UART, USB 5.5 V 1.8 V SMD/SMT QFN-40 Tray
Renesas / Dialog DA7413-00 000OJ2
Renesas / Dialog Interface - CODECs Mono high performance CODEC with ANC Non-Stocked Lead-Time 36 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

Reel
Renesas / Dialog DA7414-00 000OJ2
Renesas / Dialog Interface - CODECs Stereo high performance CODEC with ANC Non-Stocked Lead-Time 36 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

Reel
Renesas / Dialog DA7400-01 000OJ2
Renesas / Dialog Interface - CODECs Stereo high performance CODEC Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

SMD/SMT WLCSP-32 Reel