Interface - I/O Expanders

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders Remote 8B I2C and Lo w-Pwr I/O Expander 12 321In Stock
Cut Tape
₡900,41
₡660,99
₡603,74
₡536,08
Reel
₡450,20
Min.: 1
Mult.: 1
: 2 000
TCA9534 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16bit I2C LP I/O Expander A 595-T A 595-TCA9535DBT 2 006In Stock
Cut Tape
₡1 061,75
₡785,90
₡718,24
₡640,17
Reel
₡541,28
Min.: 1
Mult.: 1
: 2 000
TCA9535 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 5 943In Stock
Cut Tape
₡926,43
₡681,81
₡619,35
₡551,69
Reel
₡447,08
Min.: 1
Mult.: 1
: 5 000
TCA9536 SMD/SMT X2SON-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV
Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 2 314In Stock
Cut Tape
₡931,63
₡681,81
₡619,35
₡551,69
Reel
₡454,37
Min.: 1
Mult.: 1
: 5 000
TCA9536 SMD/SMT X2SON-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV


Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 5 726In Stock
7 500Expected 6/14/2027
Cut Tape
₡879,59
₡645,38
₡582,92
₡516,82
Reel
₡433,03
Min.: 1
Mult.: 1
: 2 500
TCA9536 SMD/SMT VSSOP-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV
Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 3 963In Stock
Cut Tape
₡926,43
₡681,81
₡619,35
₡551,69
Reel
₡453,85
Min.: 1
Mult.: 1
: 5 000
TCA9536 SMD/SMT X2SON-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander 12 534In Stock
14 000Expected 3/1/2027
Cut Tape
₡1 014,91
₡749,47
₡681,81
₡608,94
Reel
₡515,26
Min.: 1
Mult.: 1
: 2 000
TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16bit I2C and SMBux 7 651In Stock
Cut Tape
₡1 394,85
₡1 040,93
₡952,45
₡853,56
Reel
₡744,27
Min.: 1
Mult.: 1
: 3 000
TCA9539 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8-bit I2C SMB us I/O Expander 3 830In Stock
Cut Tape
₡832,74
₡608,94
₡556,90
₡491,32
Reel
₡422,62
Min.: 1
Mult.: 1
: 2 500
TCA9554A SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan 2 019In Stock
Cut Tape
₡983,68
₡723,45
₡660,99
₡588,13
Reel
₡510,58
Min.: 1
Mult.: 1
: 2 000
TCA9554 SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9554DWT 4 500In Stock
Cut Tape
₡921,22
₡676,61
₡614,15
₡546,49
Reel
₡436,15
Min.: 1
Mult.: 1
: 2 000
TCA9554 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8-B I2C & SM Bus I/O Expander 9 289In Stock
Cut Tape
₡905,61
₡660,99
₡598,54
₡530,87
Reel
₡445,00
Min.: 1
Mult.: 1
: 2 000
TCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 1.65 to 5.5V 16bit I /O Expander A 595-T A 595-TCA9555DBT 3 338In Stock
Cut Tape
₡1 171,05
₡869,18
₡791,11
₡707,83
Reel
₡619,35
Min.: 1
Mult.: 1
: 2 000
TCA9555 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders SDIO Port Expander 10 095In Stock
27 000On Order
Cut Tape
₡968,07
₡713,04
₡650,58
₡572,51
Reel
₡480,39
Min.: 1
Mult.: 1
: 3 000
TXS02612 SMD/SMT WQFN-24 Parallel 4 I/O Without Interrupt 1.1 V 3.6 V 60 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 277In Stock
₡827,54
₡687,01
₡634,97
Min.: 1
Mult.: 1
Through Hole PDIP-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 315In Stock
₡791,11
₡660,99
₡598,54
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV

Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 836In Stock
2 546Expected 11/16/2026
₡791,11
₡660,99
₡598,54
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 8B I/O Expander SPI interface
769In Stock
6 600Expected 1/25/2027
Cut Tape
₡848,36
₡707,83
Reel
₡650,58
Min.: 1
Mult.: 1
: 3 300
SMD/SMT QFN-16 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16 bit In/Out 454In Stock
₡1 108,59
₡926,43
₡916,02
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 491In Stock
₡1 165,84
₡968,07
₡962,86
Min.: 1
Mult.: 1
Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 551In Stock
₡1 061,75
₡879,59
₡801,52
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 381In Stock
₡1 108,59
₡926,43
₡837,95
Min.: 1
Mult.: 1
Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 8-bit I/O Expander SPI interface 211In Stock
₡879,59
₡728,65
₡666,20
Min.: 1
Mult.: 1
Through Hole PDIP-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 8-bit I/O Expander SPI interface 577In Stock
₡843,15
₡702,63
₡645,38
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV

Microchip Technology Interface - I/O Expanders 8-bit I/O Expander SPI interface 1 086In Stock
Cut Tape
₡884,79
₡744,27
Reel
₡671,40
Min.: 1
Mult.: 1
: 1 100
SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV