+ 85 C MouseReel Interface - I/O Expanders

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection

Texas Instruments Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander 21 886In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

PCA9536 SMD/SMT VSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 8B I2C & SMB us I/O Expander 16 852In Stock
Min.: 1
Mult.: 1
: 3 000

TCA6408A SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 24B I2C and SMBus I/O Expander 57 779In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCA6424A SMD/SMT UQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C and Lo w-Pwr I/O Expander 31 122In Stock
Min.: 1
Mult.: 1
: 2 000

TCA9534 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander 14 566In Stock
Min.: 1
Mult.: 1
: 2 000

TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander 27 337In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCA9539 SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Analog Devices / Maxim Integrated Interface - I/O Expanders 1-Wire 8-Channel Addressable Switch 4 146In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

DS2408S SMD/SMT SOIC-16 1-Wire 8 I/O Without Interrupt 2.8 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Diodes Incorporated Interface - I/O Expanders Interface IO Expander 25 879In Stock
21 000Expected 5/26/2027
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

PIO4IO SMD/SMT TQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in HWQFN24 package 19 413In Stock
Min.: 1
Mult.: 1
: 6 000

PCA6416 SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 40-bit I2C-bus I/O Expander with Interrupt, Output Enable and Reset in TSSOP56 package 4 890In Stock
Min.: 1
Mult.: 1
: 2 000

PCA9505 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Low Power version of PCA9555 in HVQFN24 package 17 281In Stock
18 000Expected 10/5/2026
Min.: 1
Mult.: 1
: 6 000

PCA9535 SMD/SMT HVQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus/SMBus I/O Expander in TSSOP8 package 32 244In Stock
Min.: 1
Mult.: 1
: 2 500

PCA9536 SMD/SMT TSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554A in TSSOP16 package 20 546In Stock
Min.: 1
Mult.: 1
: 2 500

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt in HWQFN24 package 28 415In Stock
24 000Expected 10/6/2026
Min.: 1
Mult.: 1
: 6 000

PCA9555A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in HVQFN24 package 15 693In Stock
Min.: 1
Mult.: 1
: 6 000

PCA9555 SMD/SMT HVQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Reset in TSSOP16 package 17 323In Stock
Min.: 1
Mult.: 1
: 2 500

PCA9557 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 40-bit I2C-bus Advanced I/O Expander with Interrupt, Reset and Output Enable in TSSOP56 package 3 141In Stock
6 000Expected 9/14/2026
Min.: 1
Mult.: 1
: 2 000

PCA9698 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HVQFN16 package 63 387In Stock
Min.: 1
Mult.: 1
: 6 000

PCAL6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in TSSOP16 package 53 050In Stock
Min.: 1
Mult.: 1
: 2 500

PCAL6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HWQFN24 package 68 138In Stock
31 635Expected 8/26/2026
Min.: 1
Mult.: 1
: 6 000

PCAL6416A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HUQFN32 package 49 381In Stock
42 500Expected 10/19/2026
Min.: 1
Mult.: 1
: 500

PCAL6524 SMD/SMT HUQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 800 mV 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 14 932In Stock
30 000Expected 10/6/2026
Min.: 1
Mult.: 1
: 6 000

PCAL9535A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HWQFN24 package 16 979In Stock
Min.: 1
Mult.: 1
: 6 000

PCAL9539A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Kinetic Technologies Interface - I/O Expanders Low Voltage 16-Bit I2C-bus I/O Expander 28 025In Stock
Min.: 1
Mult.: 1
: 1 500

KTS1622 SMD/SMT TQFN44-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander 2 243In Stock
Min.: 1
Mult.: 1
: 2 500

PCA9534A SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV