MouseReel Interface - I/O Expanders

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and 4 Address pins in TSSOP28 package 12 997In Stock
Cut Tape
₡1 587,42
₡1 186,66
₡1 087,77
₡983,68
Reel
₡827,54
Min.: 1
Mult.: 1
: 2 500
PCA9575 SMD/SMT TSSOP-28 I2C, Serial, SMBus 16 I/O With Interrupt 1.1 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 6 kV
NXP Semiconductors Interface - I/O Expanders 40-bit I2C-bus Advanced I/O Expander with Interrupt, Reset and Output Enable in TSSOP56 package 5 678In Stock
12 000Expected 12/29/2026
Cut Tape
₡4 986,06
₡3 877,47
₡3 601,62
₡3 299,75
₡3 232,09
Reel
₡2 742,85
Min.: 1
Mult.: 1
: 2 000
PCA9698 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HVQFN16 package 52 899In Stock
Cut Tape
₡780,70
₡567,31
₡514,22
₡452,28
Reel
₡380,98
Min.: 1
Mult.: 1
: 6 000
PCAL6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in XQFN16 package 39 241In Stock
56 000Expected 1/4/2027
Cut Tape
₡687,01
₡497,56
₡450,72
₡399,20
Reel
₡330,50
Min.: 1
Mult.: 1
: 4 000
PCAL6408A SMD/SMT XQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in TSSOP16 package 36 297In Stock
Cut Tape
₡754,67
₡551,69
₡525,67
₡465,30
Reel
₡393,47
Min.: 1
Mult.: 1
: 2 500
PCAL6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HWQFN24 package 87 456In Stock
Cut Tape
₡837,95
₡614,15
₡556,90
₡491,84
Reel
₡401,80
Min.: 1
Mult.: 1
: 6 000
PCAL6416A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HUQFN32 package 25 756In Stock
92 400On Order
Cut Tape
₡1 113,80
₡848,36
₡759,88
₡687,01
Reel
₡614,15
Min.: 1
Mult.: 1
: 500
PCAL6524 SMD/SMT HUQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 800 mV 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 15 219In Stock
Cut Tape
₡1 217,89
₡973,27
₡890,00
₡796,31
Reel
₡666,20
Min.: 1
Mult.: 1
: 6 000
PCAL9535A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in TSSOP16 package 18 497In Stock
Cut Tape
₡1 098,18
₡822,34
₡744,27
₡692,22
Reel
₡593,33
Min.: 1
Mult.: 1
: 2 500
PCAL9538A SMD/SMT TSSOP-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HWQFN24 package 24 959In Stock
Cut Tape
₡1 197,07
₡900,41
₡832,74
₡806,72
Reel
₡687,01
Min.: 1
Mult.: 1
: 6 000
PCAL9539A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 14 972In Stock
18 000Expected 11/2/2026
Cut Tape
₡1 061,75
₡785,90
₡718,24
₡640,17
Reel
₡536,08
Min.: 1
Mult.: 1
: 6 000
PCAL9555A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Semtech Interface - I/O Expanders 16 CHAN LOW VOLT I2C GPIO +PWM 20 885In Stock
24 152Expected 10/29/2026
Cut Tape
₡1 832,04
₡1 379,23
₡1 264,73
₡1 139,82
Reel
₡999,29
Min.: 1
Mult.: 1
: 3 000
SX1509 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.2 V 3.6 V 2 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Semtech Interface - I/O Expanders 16 CHAN LOW VOLT GPIO + PWM 8 368In Stock
Cut Tape
₡1 832,04
₡1 379,23
₡1 264,73
₡1 139,82
Reel
₡999,29
Min.: 1
Mult.: 1
: 3 000
SX1509 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.2 V 3.6 V 2 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER 191In Stock
21 000Expected 12/3/2026
Cut Tape
₡822,34
₡598,54
₡546,49
₡480,91
Reel
₡390,87
Min.: 1
Mult.: 1
: 3 000
TCAL6408 SMD/SMT UQFN-16 I2C, Serial, SMBus 9 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Interface - I/O Expanders 8bit Input/Output Exp I2C interface 10 395In Stock
Cut Tape
₡775,49
₡650,58
Reel
₡588,13
Min.: 1
Mult.: 1
: 3 300
SMD/SMT QFN-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection

Microchip Technology Interface - I/O Expanders In/Out I2C int 11 843In Stock
Cut Tape
₡775,49
₡650,58
Reel
₡588,13
Min.: 1
Mult.: 1
: 1 600
SMD/SMT SSOP-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 8B I/O Expander SPI interface
1 997In Stock
Cut Tape
₡848,36
₡707,83
₡697,42
₡692,22
₡687,01
Reel
₡666,20
Min.: 1
Mult.: 1
: 3 300
SMD/SMT QFN-16 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 2 097In Stock
Cut Tape
₡848,36
₡713,04
Reel
₡634,97
Min.: 1
Mult.: 1
: 1 600
SMD/SMT SSOP-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 4 859In Stock
Cut Tape
₡1 061,75
₡879,59
Reel
₡801,52
Min.: 1
Mult.: 1
: 3 300
SMD/SMT QFN-24 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16-bit I/O Expander I2C interface 4 596In Stock
Cut Tape
₡1 165,84
₡988,88
Reel
₡879,59
Min.: 1
Mult.: 1
: 2 100
SMD/SMT SSOP-24 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 8bit Input/Output Exp SPI interface 2 866In Stock
Cut Tape
₡858,77
₡848,36
Reel
₡707,83
Min.: 1
Mult.: 1
: 3 300
SMD/SMT QFN-20 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection

Microchip Technology Interface - I/O Expanders In/Out SPI int 8 184In Stock
Cut Tape
₡806,72
₡671,40
Reel
₡603,74
Min.: 1
Mult.: 1
: 1 600
SMD/SMT SSOP-20 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 8B I/O Expander SPI interface
2 627In Stock
Cut Tape
₡884,79
₡744,27
Reel
₡671,40
Min.: 1
Mult.: 1
: 3 300
SMD/SMT QFN-16 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 11 126In Stock
17 600Expected 1/1/2027
Cut Tape
₡879,59
₡728,65
Reel
₡666,20
Min.: 1
Mult.: 1
: 1 600
MCP23S17 SMD/SMT SOIC-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16B I/O Expander SPI interface 2 393In Stock
9 900Expected 1/1/2027
Cut Tape
₡1 119,00
₡936,84
Reel
₡848,36
Min.: 1
Mult.: 1
: 3 300
MCP23S18 SMD/SMT QFN-24 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection