Reel Interface - I/O Expanders

Results: 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit SPI bus I/O expander with interrupt, reset and I/O configurable registers 3 430In Stock
Cut Tape
₡718,24
₡520,47
₡471,54
₡416,37
Reel
₡339,34
Min.: 1
Mult.: 1
: 5 000
TXE8116 SMD/SMT VQFN-24 SPI With Interrupt 1.65 V 5.5 V 5 MHz, 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interface - I/O Expanders 16-Port I/O Expander with LED Intensity
224In Stock
Cut Tape
₡4 986,06
₡3 877,47
₡3 601,62
₡3 299,75
₡3 299,75
Min.: 1
Mult.: 1
Max.: 179
MAX7313 SMD/SMT QSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Kinetic Technologies Interface - I/O Expanders Low Voltage 16-Bit I2C-bus I/O Expander 1 050In Stock
Cut Tape
₡1 056,54
₡780,70
₡713,04
₡634,97
Reel
₡541,28
Min.: 1
Mult.: 1
: 1 500
KTS1625 SMD/SMT WQFN-24 I2C 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape
Nexperia Interface - I/O Expanders NCA6416BY/SOT8041/HWQFN24 2 256In Stock
Cut Tape
₡817,13
₡598,54
₡541,28
₡480,39
Reel
₡401,80
Min.: 1
Mult.: 1
: 3 000
Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Automotive 16-bit lo w voltage I C/SMBus 10 223In Stock
Cut Tape
₡1 894,49
₡1 410,46
₡1 290,75
₡1 155,43
Reel
₡962,86
Min.: 1
Mult.: 1
: 5 000
TCAL9539 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 6 601In Stock
Cut Tape
₡1 087,77
₡806,72
₡733,86
₡655,79
Reel
₡582,92
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000
TCAL6416 SMD/SMT VSSOP-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape With ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 3 619In Stock
Cut Tape
₡1 410,46
₡1 051,34
₡962,86
₡863,97
Reel
₡775,49
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000
TCAL6416R SMD/SMT QFN-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders 16-bit I2C/SMBus I/O expander with inter 1 894In Stock
Cut Tape
₡1 072,16
₡791,11
₡723,45
₡645,38
Reel
₡572,51
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000
TCAL9539R SMD/SMT TSSOP-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit SPI bus I/O e xpander with interr 7 830In Stock
5 000Expected 4/19/2027
Cut Tape
₡749,47
₡541,28
₡492,88
₡435,63
Reel
₡374,21
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000
TXE8116 SMD/SMT VSSOP-24 SPI 16 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 124 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN32 package 50 752In Stock
Cut Tape
₡983,68
₡728,65
₡660,99
₡588,13
Reel
₡488,20
Min.: 1
Mult.: 1
: 6 000
PCAL9722 SMD/SMT HVQFN-32 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN32 package 45 457In Stock
Cut Tape
₡1 176,25
₡869,18
₡796,31
₡707,83
Reel
₡588,13
Min.: 1
Mult.: 1
: 6 000
PCAL9722 SMD/SMT HVQFN-32 Serial, SPI With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA9535BY-Q100/SOT8041/HWQFN24 6 421In Stock
Cut Tape
₡869,18
₡640,17
₡582,92
₡514,22
Reel
₡439,79
Min.: 1
Mult.: 1
: 3 000
SMD/SMT HWQFN-24 Reel, Cut Tape
Nexperia Interface - I/O Expanders NCA9535BY/SOT8041/HWQFN24 3 000In Stock
Cut Tape
₡759,88
₡556,90
₡503,81
₡446,56
Reel
₡372,65
Min.: 1
Mult.: 1
: 3 000
SMD/SMT HWQFN-24 Reel, Cut Tape
Nexperia Interface - I/O Expanders NCA9539BY-Q100/SOT8041/HWQFN24 1 841In Stock
Cut Tape
₡1 020,11
₡754,67
₡687,01
₡614,15
Reel
₡514,74
Min.: 1
Mult.: 1
: 3 000
SMD/SMT HWQFN-24 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9555BY-Q100/SOT8041/HWQFN24 3 103In Stock
Cut Tape
₡968,07
₡713,04
₡645,38
₡577,72
Reel
₡479,35
Min.: 1
Mult.: 1
: 3 000
SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9555BY/SOT8041/HWQFN24 2 828In Stock
Cut Tape
₡827,54
₡608,94
₡551,69
₡488,72
Reel
₡409,09
Min.: 1
Mult.: 1
: 3 000
SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Interface - I/O Expanders In/Out I2C int 26 109In Stock
Cut Tape
₡713,04
₡593,33
Reel
₡546,49
Min.: 1
Mult.: 1
: 1 100
SMD/SMT SOIC-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out SPI int 10 475In Stock
Cut Tape
₡801,52
₡791,11
Reel
₡660,99
Min.: 1
Mult.: 1
: 1 100
SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 39 981In Stock
Cut Tape
₡1 061,75
₡879,59
Reel
₡801,52
Min.: 1
Mult.: 1
: 1 600
MCP23S17 SMD/SMT QFN-28 Serial, SPI 16 I/O With Interrupt 4.5 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 12 782In Stock
23 100Expected 11/2/2026
Cut Tape
₡926,43
₡775,49
Reel
₡702,63
Min.: 1
Mult.: 1
: 2 100
MCP23S17 SMD/SMT SSOP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand
2 325In Stock
Cut Tape
₡6 703,59
₡5 251,50
₡4 887,17
₡4 491,62
Min.: 1
Mult.: 1
Max.: 1 860
MAX7311 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with 8 Open-Drain I/Os
6 474In Stock
Cut Tape
₡2 362,91
₡1 795,61
₡1 655,08
₡1 493,74
Reel
₡1 295,96
Min.: 1
Mult.: 1
Max.: 5 179
: 2 500
MAX7321 SMD/SMT TQFN-16 I2C, Serial 8 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
STMicroelectronics Interface - I/O Expanders Ultra low-power 16 Mbit Serial SPI Page EEPROM 2 232In Stock
Cut Tape
₡811,93
₡723,45
₡671,40
₡624,56
Reel
₡525,67
Min.: 1
Mult.: 1
: 5 000
M95P16 SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 8-bit translating I& sup2;C-bus/SMBus I/ 3 140In Stock
Cut Tape
₡796,31
₡582,92
₡530,87
₡467,90
Reel
₡390,87
Min.: 1
Mult.: 1
: 3 000
TCAL6408 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel With ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 3 073In Stock
Cut Tape
₡1 098,18
₡811,93
₡744,27
₡660,99
Reel
₡556,90
Min.: 1
Mult.: 1
: 3 000
TCAL6416 SMD/SMT TSSOP-24 I2C, Serial, SMBus With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV