SN65LVDS105D

Texas Instruments
595-SN65LVDS105D
SN65LVDS105D

Mfr.:

Description:
Interface - Signal Buffers, Repeaters LVDS Clock A 595-SN6 5LVDS105DR A 595-SN A 595-SN65LVDS105DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
2.2 ns
400 MHz
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Data Rate: 400 Mb/s
Input Type: LVTTL
Number of Channels: 1 Channel
Operating Supply Current: 23 mA
Operating Supply Voltage: 3.3 V
Output Current: 10 mA
Output Type: LVDS
Product Type: Signal Buffers, Repeaters
Series: SN65LVDS105
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: LVTTL to LVDS
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 178

Stock:
178 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡3 575,60 ₡3 575,60
₡2 742,85 ₡27 428,50
₡2 420,16 ₡60 504,00
₡2 232,80 ₡267 936,00
₡2 144,32 ₡600 409,60
₡2 092,27 ₡1 087 980,40
₡2 061,04 ₡2 061 040,00
₡2 024,61 ₡5 102 017,20