QFN-38 RS-232 Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran w/ Term & 3
88In Stock
₡20 698,91
₡17 846,76
₡16 602,85
₡15 801,33
Min.: 1
Mult.: 1
QFN-38 LTC2847 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 126 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int
3 090In Stock
₡11 934,27
₡9 503,70
₡8 723,00
₡8 212,94
Min.: 1
Mult.: 1
QFN-38 LTC2872 Transceiver 20 Mb/s 4 Driver 4 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 5.5 mA - 40 C + 85 C 16 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int
1 940In Stock
Cut Tape
₡12 418,30
₡9 925,28
₡9 305,92
₡8 618,91
Min.: 1
Mult.: 1
QFN-38 LTC2872 Transceiver 4 Driver 4 Receiver 5.5 V 3 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int
137In Stock
₡11 242,05
₡8 910,37
₡8 327,45
₡7 682,07
Min.: 1
Mult.: 1
QFN-38 LTC2872 Transceiver 20 Mb/s 4 Driver 4 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 5.5 mA 0 C + 70 C 16 kV Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T
4In Stock
₡10 372,88
₡8 223,35
₡7 359,38
₡6 838,92
Min.: 1
Mult.: 1
QFN-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 3.3 mA 0 C + 70 C Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T
20In Stock
₡11 632,40
₡9 295,51
₡8 712,59
₡8 072,42
Min.: 1
Mult.: 1
QFN-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 3.3 mA - 40 C + 85 C 16 kV RS-232 Transceivers Tube