SSOP-28 Interfaz IC RS-232

Resultados: 254
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Estilo de montaje Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Empaquetado
Analog Devices / Maxim Integrated Interfaz IC RS-232 +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 31En existencias
Min.: 1
Mult.: 1

SSOP-28 MAX3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 29En existencias
Min.: 1
Mult.: 1
: 2 000

SSOP-28 MAX3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 5En existencias
Min.: 1
Mult.: 1

SSOP-28 MAX3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 15En existencias
Min.: 1
Mult.: 1

SSOP-28 MAX3241 Transceiver 235 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 123En existencias
Min.: 1
Mult.: 1

SSOP-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 6En existencias
Min.: 1
Mult.: 1

SSOP-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 68En existencias
46Se espera el 19/8/2026
Min.: 1
Mult.: 1

SSOP-28 MAX3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 8En existencias
Min.: 1
Mult.: 1

SSOP-28 MAX3244 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 21En existencias
92Se espera el 20/8/2026
Min.: 1
Mult.: 1

SSOP-28 MAX3244E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 12En existencias
Min.: 1
Mult.: 1

SSOP-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 3V, Dual RS-232 Transceiver with LCD Sup 72En existencias
Min.: 1
Mult.: 1

SSOP-28 MAX3325 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 2 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 3.3V Transceiver with Two EIA TIA 562 Re 41En existencias
Min.: 1
Mult.: 1

SSOP-28 MAX561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Without ESD Protection Tube
MaxLinear Interfaz IC RS-232 5V 4-DRVR/5-RCVR RS-232 0-70C 1 659En existencias
1 500Se espera el 25/8/2026
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear Interfaz IC RS-232 460KBPS 4DRVR/5RCVR RS-232 0-70C 19En existencias
3 000Se espera el 15/12/2026
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP213E Transceiver 460 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear Interfaz IC RS-232 Intel. +3V to +5.5V RS-232 2 180En existencias
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear Interfaz IC RS-232 Intel. +3V to +5.5V RS-232 44En existencias
1 500Se espera el 18/2/2027
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear Interfaz IC RS-232 RS232 120 kbps temp 0C to 70C 67En existencias
Min.: 1
Mult.: 1

SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear Interfaz IC RS-232 Intel. +3V to +5.5V RS-232 889En existencias
4 500En pedido
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear Interfaz IC RS-232 RS232 120 kbps temp -40C to 85C 14En existencias
966Se espera el 8/9/2026
Min.: 1
Mult.: 1

SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear Interfaz IC RS-232 Intel. +3V to +5.5V RS-232 225En existencias
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear Interfaz IC RS-232 High Spd Intel. +3V to +5.5V RS-232 1 164En existencias
1 500Se espera el 16/4/2027
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil Interfaz IC RS-232 RS232 5V 4D/5R 15KV 0 1UF CAP COMEL 9En existencias
5 000En pedido
Min.: 1
Mult.: 1
: 1 000

SSOP-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil Interfaz IC RS-232 RS232 5V 4D/5R 15KV WAKEUP COM 778En existencias
1 410Se espera el 9/11/2026
Min.: 1
Mult.: 1

SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil Interfaz IC RS-232 RS232 3V 5D/3R 15KV SHTDWN IND 774En existencias
1 410Se espera el 23/3/2027
Min.: 1
Mult.: 1

SSOP-28 ICL3237 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil Interfaz IC RS-232 RS232 3V 3D/5R 15KV SHTDWN IND 617En existencias
Min.: 1
Mult.: 1

SSOP-28 ICL3241 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube