ESD Protection RS-422/RS-485 Interface IC

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 1/2 DUPLX 115 18 511In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3172E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) 7 910In Stock
Min.: 1
Mult.: 1
Max.: 784

ADM3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 HI VOD TRANS 2 963In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC ESD 14LD -40+85 3V RS-485 TRANS 1TX/1RX 2 517In Stock
Min.: 1
Mult.: 1

ISL3176E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC 14LD OVP -40+85 HI ESD 5V RS-485 10MBPS 990In Stock
Min.: 1
Mult.: 1

ISL32470E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC ESD 14LD -40+85 3V RS-485 HIVOD TRAN 4 223In Stock
Min.: 1
Mult.: 1

ISL3156E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 HI VOD TRANS 1 539In Stock
Min.: 1
Mult.: 1

ISL3150E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC 10LD HI-ESD OVP 5V -485 FL DUPLX 10 1In Stock
Min.: 1
Mult.: 1

ISL32496E Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V HI-ESD POLARITY 385In Stock
Min.: 1
Mult.: 1

ISL32485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V HI-ESD POLARITY 1 639In Stock
Min.: 1
Mult.: 1
: 2 500

ISL32485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 HI- ESD 5V +/-15V CMR 690In Stock
Min.: 1
Mult.: 1
: 2 500

ISL32492E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 11 1 253In Stock
Min.: 1
Mult.: 1

ISL3171E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100-ESD ,-40+85, 3V RS-485 HI VOD TRANS 1/2 DUPL 115KBPS 8 467In Stock
Min.: 1
Mult.: 1
: 1 000

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) 2 652In Stock
5 000Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

ADM3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Bus-polarity correct ing RS-485 transcei 5 409In Stock
Min.: 1
Mult.: 1
: 2 500

THVD1505 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 2 055In Stock
6 000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3 000

THVD2450 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 HIVOD TRANS 1 742In Stock
Min.: 1
Mult.: 1

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 HI VOD TRANS 5 083In Stock
5 000Expected 10/2/2026
Min.: 1
Mult.: 1
: 2 500

ISL3155E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX 2 450In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3170E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 11 3 075In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3171E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 1/2 DUP 115 2 691In Stock
13 720On Order
Min.: 1
Mult.: 1

ISL3172E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 1/2 DUPLX 500 2 754In Stock
980Expected 12/28/2026
Min.: 1
Mult.: 1

ISL3175E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 10 5 511In Stock
Min.: 1
Mult.: 1

ISL3177E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 HI- ESD 5V +/-15V CMR 1 134In Stock
Min.: 1
Mult.: 1

ISL32472E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 138In Stock
7 500Expected 8/21/2026
Min.: 1
Mult.: 1
: 2 500

THVD2450 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel