Transceiver Cut Tape RS-422/RS-485 Interface IC

Results: 606
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 5 285In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

MAX481 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 5 181In Stock
Min.: 1
Mult.: 1
: 2 500

MAX483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 10 519In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

MAX485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 5 726In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

MAX485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 3 771In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

MAX485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 4 904In Stock
Min.: 1
Mult.: 1
: 2 500

MAX487E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 3 659In Stock
Min.: 1
Mult.: 1
: 2 500

MAX490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 3 372In Stock
Min.: 1
Mult.: 1
: 2 500

MAX491E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 45 257In Stock
30 000Expected 6/15/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP, 20V CMR, -4 0 to +85, 5V RS-485 3 500In Stock
Min.: 1
Mult.: 1
: 250

ISL32458E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL RS-485 ISL8 1/2 DUPLX 3V 8MS 15 118In Stock
Min.: 1
Mult.: 1
: 2 500

ISL83085E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr Full-Duplex A A 595-SN65HVD1791D 2 900In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1791 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1792D 2 078In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1792 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot Full Duplex RS-485 Xcvr A A 595-SN65HVD1793D 1 231In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1793 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3V Full-Duplex RS 48 5 Drvr & Rcvr A 595 A 595-SN65HVD33RHLT 1 215In Stock
Min.: 1
Mult.: 1
: 3 000

SN65HVD33 SMD/SMT VQFN-20 Transceiver 1 Driver 1 Receiver 26 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Hi Output Full-Dupl RS 485 A 595-SN65HVD A 595-SN65HVD50D 670In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD50 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 25 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Diff 2 839In Stock
Min.: 1
Mult.: 1
: 2 000

SN751177 SMD/SMT SOIC-16 Transceiver 2 Driver 2 Receiver 10 Mb/s 5.25 V 4.75 V - 20 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Dual Diff 1 823In Stock
Min.: 1
Mult.: 1
: 2 000

SN75ALS1177 SMD/SMT SOIC-16 Transceiver 2 Driver 2 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN75 A 595-SN75ALS176AD 4 893In Stock
Min.: 1
Mult.: 1
: 2 500

SN75ALS176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 500-Kbp s half-duplex RS-48 3 571In Stock
Min.: 1
Mult.: 1
: 4 000

THVD1406 SMD/SMT SOT-5X3-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-TL36 A 595-TL3695D 2 274In Stock
Min.: 1
Mult.: 1
: 2 500

TL3695 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100-ESD ,-40+85, 3V RS-485 HI VOD TRANS 1/2 DUPL 115KBPS 8 467In Stock
Min.: 1
Mult.: 1
: 1 000

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 15KV HBM 5V RS-485 1/8 FRACT 4 433In Stock
Min.: 1
Mult.: 1
: 2 500

ISL8487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70-V bus-fault prote cted flexible IO 3 56In Stock
15 000Expected 11/5/2026
Min.: 1
Mult.: 1
: 5 000

THVD2450V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Slew limited half-duplex RS-485/422 transceivers with IEC ESD and EFT protection 2 057In Stock
Min.: 1
Mult.: 1
: 2 500

MxL8310 SMD/SMT NSOIC-8 Transceiver 1 Driver 1 Receiver 0.5 Mb/s - 40 C + 125 C Reel, Cut Tape