Half Duplex Transceiver RS-485 Interface IC

Results: 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Texas Instruments RS-485 Interface IC Mil Enhance Diff Bus Xcvrs
3 691In Stock
Cut Tape
₡8 790,66
₡6 969,03
₡6 511,02
₡6 011,38
Reel
₡5 626,23
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 55 C + 125 C 12 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Diff Bus Xceiver ALT 595-SN65LBC176QDR A ALT 595-SN65LBC176QDR
12 715In Stock
Cut Tape
₡2 394,14
₡1 806,01
₡1 660,28
₡1 498,94
Reel
₡1 191,87
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection RS-485 Transceivers Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Half-Duplex RS-485 Transceiver 456In Stock
₡2 831,33
₡2 154,73
₡1 941,34
₡1 795,61
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr 1 881In Stock
₡6 500,61
₡5 100,56
₡4 543,66
₡4 371,91
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD06D 5 137In Stock
Cut Tape
₡3 018,70
₡2 300,46
₡2 118,29
₡1 920,52
Reel
₡1 634,26
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 SN75HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver with +-12 kV IEC 61000-4-2 contact ESD protection 1 641In Stock
3 000On Order
Cut Tape
₡1 061,75
₡785,90
₡713,04
₡640,17
Reel
₡525,67
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DFN-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C 12 kV RS-485 Transceivers Reel, Cut Tape

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D
9 934In Stock
Cut Tape
₡3 825,42
₡2 951,04
₡2 732,44
₡2 487,82
Reel
₡2 128,70
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 MAX13412E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
1 650In Stock
Cut Tape
₡4 429,16
₡4 330,27
₡4 236,59
₡4 153,31
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
2 136In Stock
Cut Tape
₡3 455,89
₡3 383,03
₡3 310,16
₡3 242,50
Min.: 1
Mult.: 1
SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-DuplexPROFIBUS/RS-485 Transceiver with 35kV ESDProtection and Integrated Transformer Driver
1 538In Stock
₡4 845,53
₡4 741,44
₡4 637,35
₡4 543,66
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 MAX14940 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 105 C 35 kV RS-485 Transceivers Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver
1 085In Stock
₡6 406,93
₡6 266,40
₡6 131,08
₡6 006,17
Min.: 1
Mult.: 1
Through Hole PDIP-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
28 689In Stock
23 000On Order
Cut Tape
₡2 576,30
₡1 962,15
₡1 769,58
₡1 634,26
Reel
₡1 462,51
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 Tran w/ SD
3 733In Stock
₡4 803,90
₡3 731,74
₡3 403,84
₡3 107,18
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 LTC1481 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA - 40 C + 85 C 10 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC 1/2-duplex 15-kV ESD 1/4 UL Transceiver A 595-SN65LBC182D 3 065In Stock
Cut Tape
₡2 264,02
₡1 717,54
₡1 577,01
₡1 426,08
Reel
₡1 233,50
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 SN65LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DL 170In Stock
Cut Tape
₡19 543,48
₡15 827,35
₡14 895,72
₡14 281,57
Reel
₡13 381,17
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers 1 644In Stock
₡4 397,93
₡3 393,43
₡3 133,20
₡2 857,36
₡2 456,60
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510DR 5 836In Stock
₡1 353,21
₡1 009,70
₡843,15
₡801,52
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 THVD1510 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 803In Stock
₡3 794,19
₡2 925,02
₡2 576,30
₡2 467,01
₡2 113,09
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD22 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 16 kV RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3085EDGK 9 144In Stock
Cut Tape
₡681,81
₡660,99
₡572,51
₡562,10
Reel
₡505,37
Min.: 1
Mult.: 1
: 2 500
SMD/SMT VSSOP-8 SN65HVD3085E Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN65176BDR
2 098In Stock
Cut Tape
₡827,54
₡603,74
₡546,49
₡484,03
Reel
₡381,50
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
1 221In Stock
₡2 305,66
₡1 759,17
₡1 530,17
₡1 457,30
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 5kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection
714In Stock
Cut Tape
₡3 617,23
₡3 539,16
₡3 461,09
₡3 393,43
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 MAX14948 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 6.3 mA - 40 C + 85 C 30 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
458In Stock
₡3 492,32
₡3 414,25
₡3 341,39
₡3 273,73
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
1 009In Stock
₡2 560,69
₡1 951,75
₡1 753,97
₡1 623,85
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
210In Stock
₡3 320,57
₡3 247,70
₡3 174,84
₡3 112,38
Min.: 1
Mult.: 1
SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 85 C 52 kV RS-485 Transceivers Tube