DFN-8 RS-485 Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver with +-12 kV IEC 61000-4-2 contact ESD protection 1 322In Stock
3 000On Order
Cut Tape
₡1 061,75
₡785,90
₡713,04
₡640,17
Reel
₡525,67
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DFN-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C 12 kV RS-485 Transceivers Reel, Cut Tape
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
33In Stock
₡4 710,21
₡3 648,46
₡3 383,03
₡3 049,93
Min.: 1
Mult.: 1
SMD/SMT DFN-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA 0 C + 70 C 52 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
131In Stock
₡5 313,95
₡4 132,50
₡3 841,03
₡3 513,14
Min.: 1
Mult.: 1
SMD/SMT DFN-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 85 C 52 kV RS-485 Transceivers Tube