MAX14941GWE+

Analog Devices / Maxim Integrated
700-MAX14941GWE+
MAX14941GWE+

Mfr.:

Description:
RS-485 Interface IC 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-Wide-16
MAX14941
Transceiver
20 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
1.71 V
4 mA, 7.6 mA
- 40 C
+ 105 C
35 kV
Tube
Brand: Analog Devices / Maxim Integrated
Input Voltage: 3.3 V, 5 V
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Differential
Pd - Power Dissipation: 1.1268 W
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 68 ns
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: Isolated
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14941/MAX14942 RS-485/PROFIBUS-DP Transceivers

Analog Devices MAX14941 and MAX14942 RS-485/PROFIBUS-DP Transceivers provide 5000VRMS (60s) of galvanic isolation between the cable-side (RS-485 driver/receiver-side) and the UART-side of the device. Isolation improves communication by breaking ground loops. It also reduces noise when there are large differences in ground potential between ports. These devices allow for robust communication up to 20Mbps. An integrated LDO provides a simple and space-efficient architecture for providing power to the cable side of the IC. Each device includes one half-duplex driver/receiver channel. The receiver is a 1/4-unit load, allowing up to 128 transceivers on a common bus. Integrated true fail-safe circuitry ensures a logic high on the receiver output when inputs are shorted or open. Undervoltage lockout disables the driver when cable-side or UART-side power supplies are below functional levels.

In Stock: 184

Stock:
184 Can Ship Immediately
Quantities greater than 184 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 184
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡7 047,10 ₡7 047,10
₡5 537,75 ₡55 377,50
₡4 928,81 ₡123 220,25
₡4 684,19 ₡430 945,48

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₡7 453,06
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14940GWE+T
Analog Devices / Maxim Integrated
RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-DuplexPROFIBUS/RS-485 Transceiver with 35kV ESDProtection and Integrated Transformer Driver