ADIS16201CCCZ

Analog Devices
584-ADIS16201CCCZ
ADIS16201CCCZ

Mfr.:

Description:
Sensor Interface Low-Power Fully Self-Contained Inclinome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
- 40 C
+ 125 C
SMD/SMT
Tray
Brand: Analog Devices
Features: Accelerometer
Moisture Sensitive: Yes
Output Type: Digital
Product: Dual-Axis Inclinometers
Product Type: Sensor Interface
Series: ADIS16201
Factory Pack Quantity: 168
Subcategory: Interface ICs
Tradename: iSensor
Unit Weight: 413,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

iSensor MEMS Accelerometer Subsystems

Analog Devices iSensor® MEMS accelerometer subsystems deliver highly accurate motion detection while measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's iSensor MEMS accelerometer portfolio leads the market in power, noise, bandwidth, and temperature performance. The offering also includes a range of MEMS sensors and signal conditioning integration on-chip.

In Stock: 5

Stock:
5
Can Ship Immediately
On Order:
336
Expected 9/24/2026
Factory Lead-Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡45 015,05 ₡45 015,05
₡43 708,68 ₡437 086,80
₡41 075,13 ₡1 026 878,25
₡40 091,45 ₡4 009 145,00