MAX25205EQP/VY+

Analog Devices / Maxim Integrated
700-MAX25205EQP/VY+
MAX25205EQP/VY+

Mfr.:

Description:
Sensor Interface 400 um Lensless Gesture recognition IC f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
2 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
QFN-20
Tray
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 1.8 V
Product Type: Sensor Interface
Series: MAX25205
Factory Pack Quantity: 560
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX25205 Gesture Sensor for Automotive

Analog Devices Inc. MAX25205 Gesture Sensor for Automotive is a low-cost data-acquisition system for gesture and proximity sensing. The MAX25205 can recognize hand swipe gestures, finger and hand rotation, and proximity detection. The MAX25205 recognizes functions by detecting light reflected from the controlled IR-LED light source with an integrated 6x10-element optical sensor array. The MAX25205 detects these gestures even when exposed to bright ambient light. A low-power, low-cost CPU, like the MAX32630, is required to process the data from the sensor.

In Stock: 510

Stock:
510 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 510 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡8 447,15 ₡8 447,15
₡8 140,08 ₡81 400,80
₡7 520,73 ₡188 018,25
₡7 166,81 ₡716 681,00
₡6 833,71 ₡1 708 427,50
₡6 708,80 ₡3 756 928,00