300 uA Sensor Interface

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 1 428In Stock
Cut Tape
₡1 165,84
₡1 082,57
₡983,68
₡910,81
Reel
₡775,49
Min.: 1
Mult.: 1
: 3 300
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 2 067In Stock
Cut Tape
₡1 155,43
₡1 077,36
₡983,68
₡905,61
Reel
₡775,49
Min.: 1
Mult.: 1
: 3 300
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 771In Stock
Cut Tape
₡1 155,43
₡1 077,36
₡983,68
₡905,61
Reel
₡775,49
Min.: 1
Mult.: 1
: 3 300
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 924In Stock
Cut Tape
₡1 030,52
₡926,43
₡837,95
₡754,67
Reel
₡634,97
Min.: 1
Mult.: 1
: 1 800
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Sensor Interface Amplier IC for PIR Sensor 74In Stock
Cut Tape
₡848,36
₡624,56
₡567,31
Reel
₡420,54
Min.: 1
Mult.: 1
: 2 500
Pyroelectric Sensor Preamplifier 5 V 5 V 300 uA - 30 C + 75 C SMD/SMT SSOP-B-14 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 Non-Stocked
Reel
₡749,47
Min.: 13 000
Mult.: 13 000
: 13 000
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 Non-Stocked
Reel
₡749,47
Min.: 13 000
Mult.: 13 000
: 13 000
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 Non-Stocked
Reel
₡749,47
Min.: 13 000
Mult.: 13 000
: 13 000
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified Non-Stocked
Reel
₡650,58
Min.: 7 000
Mult.: 7 000
: 7 000
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT QFN-8 AEC-Q101 Reel