Reel Sensor Interface

Results: 401
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification Packaging
Wurth Elektronik Sensor Interface WSEN-TIDS Temp Sens IC -40 to 125oC 100In Stock
3 000Expected 8/27/2027
Min.: 1
Mult.: 1
: 3 000

I2C 3.6 V 1.5 V - 40 C + 125 C SMD/SMT UDFN-6 Reel, Cut Tape, MouseReel
Infineon Technologies Sensor Interface INTEGRATED PRESSURE SENS 726In Stock
6 000Expected 1/28/2027
Min.: 1
Mult.: 1
: 1 500
5.5 V 4.5 V 8 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 1 031In Stock
Min.: 1
Mult.: 1
: 1 800

3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 811In Stock
Min.: 1
Mult.: 1
: 3 300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface ASI4UE-E-G1-SR 10In Stock
1 000Expected 9/21/2026
Min.: 1
Mult.: 1
: 1 000

Actuator Sensor Interface SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Adv Diff Sensor Signal Conditioner 17In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 7 432In Stock
Min.: 1
Mult.: 1
: 1 800

Sensor Signal Conditioner I2C/SPI 3.6 V 1.68 V 1 mA - 40 C + 125 C SMD/SMT PQFN-24 Reel, Cut Tape, MouseReel

ScioSense Sensor Interface Ultrasonic flow converter with CPU & flow firmware in QFN32 52In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-32 Reel, Cut Tape
Renesas / Intersil Sensor Interface ISL76682AROZ Pb-Free Low Power Digital Output Light Sensor - 89In Stock
Min.: 1
Mult.: 1
: 3 000

I2C 3.3 V 2.25 V 55 uA - 40 C + 105 C SMD/SMT ODFN-6 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface TRUE ZERO SPEED DIGITAL SPEED SENSOR 54In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA300 Signal Condit ioner and Transmitt A 595-PGA300ARHHT 1In Stock
Min.: 1
Mult.: 1
: 2 500

Sensor Signal Conditioner 1-Wire 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 22In Stock
Min.: 1
Mult.: 1
: 7 000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT QFN-8 AEC-Q101 Reel, Cut Tape, MouseReel
Azoteq Sensor Interface 1 CH Capacitive Touch & Proximity Sensor for SAR 2 922In Stock
Min.: 1
Mult.: 1
: 3 000

3.6 V 1.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Allegro MicroSystems Sensor Interface DUAL OUTPUT DIRECTION DETECTION SPEED SENSOR
11 625On Order
Min.: 1
Mult.: 1
: 800
Hall Effect 24 V 4 V - 40 C + 160 C SMD/SMT Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface TRUE ZERO SPEED GEAR TOOTH SENSOR
8 065On Order
Min.: 1
Mult.: 1
: 800

Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface 3-WIRE TRANSMISSION SPEED SENSOR
4 800Expected 5/6/2027
Min.: 1
Mult.: 1
: 800

Hall Effect 24 V 4.6 V 12 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Dual channel transceiver IC for SIO and IO-Link sensor applications
6 573Expected 2/5/2027
Min.: 1
Mult.: 1
: 4 500

Dual Channel Transceiver IC 35 V 4.5 V - 40 C + 150 C SMD/SMT QFN-20 2 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHT
2 494Expected 9/28/2026
Min.: 1
Mult.: 1
: 2 500

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface Prec Vltg-to-Crnt Co nv/Transmitter A 59 A 595-XTR111AIDGQR
23 498On Order
Min.: 1
Mult.: 1
: 250

Current Transmitter 3-Wire 40 V 8 V 450 uA - 40 C + 125 C SMD/SMT HVSSOP-10 Reel, Cut Tape, MouseReel
Infineon Technologies Sensor Interface INTEGRATED PRESSURE SENS
5 998On Order
Min.: 1
Mult.: 1
: 1 500

5.5 V 4.5 V 8 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD101RGBR
500Expected 11/9/2026
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface IO-Link communication transceiver device IC Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3 000

IO-Link Device Transceiver IO-Link, Serial 36 V 7 V 2.5 mA - 40 C + 125 C SMD/SMT DFN-12 Reel, Cut Tape, MouseReel

onsemi Sensor Interface PRESSURE SENSOR INTERFACE IC
3 000Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 300
: 3 000

5.5 V 4.5 V - 40 C + 165 C SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Sensor Interface NCV77320DB0R2G
4 000On Order
Min.: 1
Mult.: 1
: 4 000
SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEG. PROX ALS I C SENS -E4 10 800Stock Available
Min.: 1 800
Mult.: 1 800
: 1 800

Reel