TDA5051AT/C1,518

NXP Semiconductors
771-TDA5051ATD-T
TDA5051AT/C1,518

Mfr.:

Description:
Telecom Interface ICs Home automation modem

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Telecom Interface ICs
RoHS:  
Modem ICs
5.25 V
4.75 V
47 mA
- 40 C
+ 100 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Product Type: Telecom Interface ICs
Series: TDA5051AT
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: 935234750518
Unit Weight: 416,110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

TDA5051A Modem IC

NXP Semiconductors TDA5051A is a Power Line Modem IC dedicated to Amplitude Shift Keying (ASK) transmission by means of a home power line network at 600 baud or 1200 baud data rate. The NXP TDA5051A operates from a single 5V supply and enables easy connection to standard microcontrollers, including the NXP LPC11xx series. TDA5051A PLM IC employs control logic that provides full digital carrier generation and shaping and a high clock rate of 6-bit digital to analog converter that provides rejection of aliasing components. This NXP power line modem IC contains a fully integrated output power stage with overload protection. The receiver employs an AGC (Automatic Gain Control), 8-bit analog to digital converter and narrowband digital baseband filtering and digital demodulator. The modulation and demodulation frequency is set by clock source from microcontroller or on-chip crystal oscillator. 

In Stock: 1 545

Stock:
1 545 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡4 371,91 ₡4 371,91
₡3 383,03 ₡33 830,30
₡3 159,22 ₡78 980,50
₡2 919,81 ₡291 981,00
₡2 872,97 ₡718 242,50
₡2 826,13 ₡1 413 065,00
Full Reel (Order in multiples of 1000)
₡2 711,62 ₡2 711 620,00
₡2 623,15 ₡5 246 300,00
5 000 Quote
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.