UART Interface IC

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Type Packaging
MaxLinear UART Interface IC XR16M2550IM48TR-F Non-Stocked Lead-Time 16 Weeks
Reel
₡3 653,67
Min.: 1 500
Mult.: 1 500
: 1 500
2 Channel 16 Mb/s 16 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel
MaxLinear UART Interface IC 2 CHANNEL 64-Byte FIFO UART Non-Stocked Lead-Time 16 Weeks
Reel
₡3 133,20
Min.: 1 500
Mult.: 1 500
: 1 500
2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 64-Byte FIFO Reel

MaxLinear UART Interface IC 2.5V-3.6V 16B FIFO temp -45 to 85C;UART Non-Stocked Lead-Time 16 Weeks
₡3 752,56
₡3 700,51
Min.: 490
Mult.: 490
2 Channel 16 Mb/s 16 B 3.6 V 2.25 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC High Performance DUART w/16-Byte FIFO Non-Stocked Lead-Time 16 Weeks
Reel
₡3 700,51
Min.: 3 000
Mult.: 3 000
: 3 000
2 Channel 16 Mb/s 16 B 3.6 V 2.25 V 1.5 mA, 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 UART with 16-Byte FIFO Reel
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
₡5 907,28
₡5 735,53
₡5 667,87
Min.: 160
Mult.: 160
4 Channel 4 Mb/s 16 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT LQFP-64 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs Non-Stocked Lead-Time 16 Weeks
₡1 868,47
₡1 852,86
₡1 837,24
Min.: 490
Mult.: 490
1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 I2C/SPI to UART Tray
MaxLinear UART Interface IC XR68M752IM48TR-F Non-Stocked Lead-Time 16 Weeks
Reel
₡3 294,55
Min.: 1 500
Mult.: 1 500
: 1 500
2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 64-Byte FIFO Reel
Diodes Incorporated UART Interface IC PCI Dual UART Bridge Non-Stocked Lead-Time 36 Weeks
₡5 813,60
Min.: 90
Mult.: 90
- 40 C + 85 C SMD/SMT LQFP-100 UART Tray
Diodes Incorporated UART Interface IC SPI Bridge Non-Stocked Lead-Time 36 Weeks
₡2 966,65
₡2 264,02
₡2 087,07
₡1 889,29
Min.: 1
Mult.: 1
2 Channel 33 Mb/s 64 B 3.63 V 1.62 V 6 mA - 40 C + 85 C SMD/SMT QFN5050-32 UART Tray
Diodes Incorporated UART Interface IC SPI Bridge Non-Stocked Lead-Time 52 Weeks
Reel
₡1 889,29
Min.: 2 500
Mult.: 2 500
: 2 500
2 Channel 33 Mb/s 64 B 3.63 V 1.62 V 6 mA - 40 C + 85 C SMD/SMT QFN5050-32 UART Reel
Diodes Incorporated UART Interface IC X1 PCIE-UART 4 Chan Bridge Non-Stocked Lead-Time 52 Weeks
Cut Tape
₡7 702,89
₡6 063,42
₡5 407,64
₡5 199,45
Reel
₡4 751,85
Min.: 1
Mult.: 1
: 1 000
1.8 V, 3.3 V 1.8 V, 3.3 V SMD/SMT LQFP-128 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual universal asynchronous receiver/transmitter (DUART) Non-Stocked Lead-Time 16 Weeks
Reel
₡7 447,86
Min.: 2 000
Mult.: 2 000
: 2 000
2 Channel 256 B 9 mA - 40 C + 85 C SMD/SMT TSSOP-56 UART Reel

Renesas / Intersil UART Interface IC W/ANNEAL PERIPH /BRG 5V 16MHZ Non-Stocked Lead-Time 24 Weeks
Reel
₡102 318,29
Min.: 750
Mult.: 750
: 750
1 Channel 1 Mb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT PLCC-28 RS-232 Reel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550RHBR A 595-TL16C2550RHBR Non-Stocked Lead-Time 12 Weeks
₡5 220,27
₡4 059,63
₡3 768,17
₡3 445,48
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFB Non-Stocked Lead-Time 12 Weeks
Cut Tape
₡4 476,00
₡3 455,89
₡3 206,07
₡2 925,02
Reel
₡2 602,33
Min.: 1
Mult.: 1
: 1 000
2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 RS-485 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 1.8V, 1 Ch. 64 Byte I2C / SPI UART Non-Stocked Lead-Time 16 Weeks
Reel
₡3 065,54
Min.: 3 000
Mult.: 3 000
: 3 000
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 I2C/SPI to UART Reel

Renesas / Intersil UART Interface IC PERIPH UART/BRG 5V 16MHZ 28CDIP IND Non-Stocked Lead-Time 24 Weeks
₡91 326,06
Min.: 78
Mult.: 78
No
1 Channel 1 Mb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C Through Hole CDIP-28 RS-232 Tube
Texas Instruments TL16C752CIPFBRG4
Texas Instruments UART Interface IC Dual UART With 64-By te FIFO Non-Stocked Lead-Time 20 Weeks
Reel
₡2 659,58
Min.: 1 000
Mult.: 1 000
: 1 000
Reel
Texas Instruments TL16C752DPFBRG4
Texas Instruments UART Interface IC Dual UART With 64-By te FIFO Non-Stocked Lead-Time 20 Weeks
Reel
₡2 227,59
Min.: 1 000
Mult.: 1 000
: 1 000
Reel
MaxLinear MXL81550I-AQB-R
MaxLinear UART Interface IC 8bit UART replacement of XR88C192 supports 2 channel UART with 16 bytes FIFO Non-Stocked
Reel
₡4 580,10
Min.: 3 000
Mult.: 3 000
: 3 000
2 Channel Reel
MaxLinear MXL81692I-AQB-R
MaxLinear UART Interface IC 8bit UART replacement of XR68C192 supports 2 channel UART Non-Stocked
Reel
₡12 324,62
Min.: 3 000
Mult.: 3 000
: 3 000
2 Channel Reel
Diodes Incorporated PI7C8952AFAEX
Diodes Incorporated UART Interface IC UART PCI T-QFP140140-100 T&R 1K Non-Stocked Lead-Time 52 Weeks
Reel
₡5 511,73
Min.: 1 000
Mult.: 1 000
: 1 000
SMD/SMT LQFP-100 Reel
Diodes Incorporated PI7C9X1170ACLE
Diodes Incorporated UART Interface IC SPI Bridge TSSOP-24 TUBE 62PCS Non-Stocked Lead-Time 52 Weeks
₡1 941,34
₡1 837,24
₡1 571,81
Min.: 1
Mult.: 1
SMD/SMT TSSOP-24 Tube
Diodes Incorporated PI7C9X1170ACLEX
Diodes Incorporated UART Interface IC SPI Bridge TSSOP-24 T&R 3K Non-Stocked Lead-Time 52 Weeks
Reel
₡1 478,12
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT TSSOP-24 Reel
Diodes Incorporated PI7C9X1170BCLE
Diodes Incorporated UART Interface IC SPI Bridge TSSOP-16 TUBE 96PCS Non-Stocked Lead-Time 52 Weeks
₡2 503,44
₡1 889,29
₡1 613,44
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 Tube