0 C UART Interface IC

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Type Packaging
Texas Instruments UART Interface IC Asynch Comm Element A 595-TL16C450FNR A A 595-TL16C450FNR 429In Stock
₡4 038,81
₡3 122,79
₡2 878,17
₡2 633,55
₡2 373,32
Min.: 1
Mult.: 1
1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552FNR 119In Stock
₡10 024,16
₡7 947,51
₡7 416,63
₡6 516,23
Min.: 1
Mult.: 1
2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
MaxLinear UART Interface IC 2.97V-5.5V 64B FIFO temp 0C to 70C 158In Stock
₡20 001,49
₡17 237,81
₡16 514,37
₡15 853,38
Min.: 1
Mult.: 1
4 Channel 6.25 Mb/s 64 B 5.5 V 2.97 V 5 mA 0 C + 70 C SMD/SMT LQFP-64 UART with 64-Byte FIFO Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 1 812In Stock
₡7 010,67
₡5 522,14
₡5 147,40
₡4 741,44
Min.: 1
Mult.: 1
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 1 680In Stock
₡8 946,80
₡7 099,15
₡6 641,14
₡5 922,90
Min.: 1
Mult.: 1
4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 UART with 16-Byte FIFO Tray
Texas Instruments UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl A 595-TL16C750FN 931In Stock
Cut Tape
₡8 717,80
₡6 828,51
₡6 354,88
₡5 933,31
Reel
₡5 933,31
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl 307In Stock
₡7 166,81
₡5 610,62
₡5 225,47
₡4 626,94
Min.: 1
Mult.: 1
1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT LQFP-64 Tray

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART
1 663In Stock
Cut Tape
₡7 827,80
₡6 188,33
₡5 777,17
₡5 329,57
Min.: 1
Mult.: 1
Max.: 1 330
5.5 V 2.7 V 270 uA 0 C + 70 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 465In Stock
₡9 831,59
₡7 890,26
₡7 401,02
₡6 698,39
Min.: 1
Mult.: 1
4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 UART with 16-Byte FIFO Tray
Texas Instruments UART Interface IC Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552FN 99In Stock
Cut Tape
₡9 175,81
₡7 270,90
₡6 797,28
₡6 276,81
Reel
₡5 985,35
₡5 876,05
Min.: 1
Mult.: 1
: 250
2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl A 595-TL16C750FNR 55In Stock
₡9 342,35
₡7 406,22
₡6 922,19
₡6 287,22
Min.: 1
Mult.: 1
1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT PLCC-44 Tube

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART
753In Stock
₡8 035,99
₡6 292,43
₡6 011,38
₡5 105,77
₡5 012,08
Min.: 1
Mult.: 1
Max.: 621
115.2 kb/s 8 B 5.5 V 2.7 V 270 uA 0 C + 70 C SMD/SMT QSOP-16 SPI/MICROWIRE-Compatible UART Tube

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART
118In Stock
₡10 487,38
₡8 509,61
₡7 229,26
Min.: 1
Mult.: 1
Max.: 94
115.2 kb/s 8 B 5.5 V 2.7 V 270 uA 0 C + 70 C Through Hole PDIP-14 SPI/MICROWIRE-Compatible UART Tube
Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART with Integ
562In Stock
₡10 856,91
₡9 337,15
₡8 395,11
₡8 103,65
₡7 374,99
Min.: 1
Mult.: 1
Max.: 449
115 kb/s, 500 kb/s, 10Mb/s 8 B 5.25 V 4.75 V 700 uA 0 C + 70 C SMD/SMT QSOP-28 SPI/MICROWIRE-Compatible UART Tube
Texas Instruments UART Interface IC Sngl UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C451FNR 62In Stock
₡8 925,98
₡7 073,12
₡6 604,71
₡5 844,83
Min.: 1
Mult.: 1
1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Dual UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C452FNR 133In Stock
₡7 333,36
₡5 740,73
₡5 339,98
₡4 902,78
Min.: 1
Mult.: 1
2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Dual UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C452FN 39In Stock
Cut Tape
₡7 333,36
₡5 740,73
₡5 345,18
₡5 199,45
Reel
₡4 413,55
Min.: 1
Mult.: 1
: 250
2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 109In Stock
250Expected 1/15/2027
₡3 747,35
₡2 888,58
₡2 669,99
₡2 435,78
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
Texas Instruments UART Interface IC Single UART Without FIFO A 595-TL16C450F A 595-TL16C450FN 17In Stock
Cut Tape
₡3 518,35
₡2 696,01
₡2 493,03
₡2 269,23
Reel
₡2 118,29
Min.: 1
Mult.: 1
: 500
1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART W/16BYTE FIFO 43In Stock
₡5 215,06
₡4 054,43
₡3 768,17
₡3 648,46
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC UART
Mouser does not presently sell this product in your region.
4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 UART with 128-Byte FIFO Tray
Texas Instruments UART Interface IC Sngl UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C451FN Non-Stocked Lead-Time 26 Weeks
Cut Tape
₡8 899,96
₡7 062,72
₡6 604,71
₡6 136,29
Reel
₡6 099,85
Min.: 1
Mult.: 1
: 250
1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART w/ Para Po rt ALT 595-TL16C452 ALT 595-TL16C452FNR
Non-Stocked Lead-Time 26 Weeks
Reel
₡4 855,94
Min.: 250
Mult.: 250
: 250
2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Reel
Texas Instruments UART Interface IC Dual UART w/ 16-Byte FIFO ALT 595-TL16C5 ALT 595-TL16C552FN
Non-Stocked Lead-Time 20 Weeks
₡6 849,32
₡6 531,84
₡6 417,34
Min.: 108
Mult.: 18
2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
MaxLinear UART Interface IC UART W/16BYTE FIFO Non-Stocked Lead-Time 16 Weeks
Reel
₡2 836,54
Min.: 1 500
Mult.: 1 500
: 1 500
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel