Cut Tape UART Interface IC

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Type Packaging
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FN A A 595-TL16C2552FN Lead-Time 26 Weeks
Cut Tape
₡4 970,44
₡3 867,06
₡3 591,21
₡3 289,34
Reel
₡3 252,91
Min.: 1
Mult.: 1
: 500
2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C451FN Non-Stocked Lead-Time 26 Weeks
Reel
₡6 687,98
Min.: 1
Mult.: 1
: 250
1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Async Communications Element ALT 595-TL1 ALT 595-TL16C550DIPTR
Non-Stocked Lead-Time 26 Weeks
Reel
₡1 259,53
Min.: 1
Mult.: 1
: 1 000
1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART w/ 16-Byte FIFOs A 595-TL16C55 A 595-TL16C554AIFN Non-Stocked Lead-Time 26 Weeks
Reel
₡13 802,74
Min.: 1
Mult.: 1
: 250
- 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART w/ 64-Byte FIFO A 595-TL16CP75 A 595-TL16CP754CIPM Non-Stocked Lead-Time 26 Weeks
Cut Tape
₡9 274,69
₡7 348,97
₡6 870,14
₡6 417,34
Reel
₡6 417,34
Min.: 1
Mult.: 1
: 1 000
4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 UART Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC DUAL UART W/16BYTE FIFO Non-Stocked Lead-Time 16 Weeks
Cut Tape
₡7 125,17
₡5 579,39
₡5 194,24
₡4 767,46
Reel
₡4 340,68
Min.: 1
Mult.: 1
: 1 500
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC DUAL UART W/16BYTE FIFO Non-Stocked Lead-Time 16 Weeks
Cut Tape
₡7 036,69
₡5 542,96
₡5 168,22
₡4 757,05
Reel
₡4 184,54
Min.: 1
Mult.: 1
: 1 500
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
Cut Tape
₡3 716,12
₡2 846,95
₡2 633,55
₡2 394,14
Reel
₡2 222,39
Min.: 1
Mult.: 1
: 1 500
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel, Cut Tape
MaxLinear UART Interface IC QUAD UART W/16 BYTE FIFO Non-Stocked Lead-Time 16 Weeks
Reel
₡6 677,57
Min.: 1
Mult.: 1
: 1 000
4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT TQFP-64 UART with 16-Byte FIFO Reel, Cut Tape, MouseReel
Diodes Incorporated UART Interface IC X1 PCIE-UART 4 Chan Bridge Non-Stocked Lead-Time 52 Weeks
Reel
₡4 751,85
Min.: 1
Mult.: 1
: 1 000
1.8 V, 3.3 V 1.8 V, 3.3 V SMD/SMT LQFP-128 UART Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFB Non-Stocked Lead-Time 26 Weeks
Reel
₡2 789,69
Min.: 1
Mult.: 1
: 1 000
2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 RS-485 Reel, Cut Tape, MouseReel
Diodes Incorporated PI7C9X760DZDEX
Diodes Incorporated UART Interface IC SPI Bridge V-QFN4040-24 T&R 3.5K Non-Stocked Lead-Time 52 Weeks
Cut Tape
₡1 837,24
₡1 368,82
₡1 254,32
₡1 124,21
Reel
₡1 056,54
Min.: 1
Mult.: 1
: 3 500
Reel, Cut Tape