TPS65982ABZBHR

Texas Instruments
595-TPS65982ABZBHR
TPS65982ABZBHR

Mfr.:

Description:
USB Interface IC USB Type-C and USB P D controller power A 595-TPS65987DDHRSHR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS65982
USB Switches
PD Controller
SMD/SMT
NFBGA-96
USB-C PD
Low Speed (LS)
480 Mb/s
2.85 V
3.45 V
1.5 A, 3 A
- 10 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: UART, USB
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 3.3 V
Port Type: DFP, DRD, UFP
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 62,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 846

Stock:
5 846 Can Ship Immediately
Quantities greater than 5846 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡7 057,51 ₡7 057,51
₡5 527,34 ₡55 273,40
₡5 147,40 ₡128 685,00
₡4 725,83 ₡472 583,00
₡4 678,98 ₡1 169 745,00
₡4 673,78 ₡2 336 890,00
Full Reel (Order in multiples of 2500)
₡3 965,95 ₡9 914 875,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.