Serial to Serial Counter Shift Registers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counting Sequence Number of Circuits Number of Bits Package / Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Texas Instruments Counter Shift Registers CMOS 64-St Static Sh ift Reg A 595-CD403 A 595-CD4031BPW 2 193In Stock
Cut Tape
₡1 040,93
₡765,08
₡697,42
₡619,35
Reel
₡520,47
Min.: 1
Mult.: 1
: 2 000
Serial to Serial 1 Circuit 64 bit TSSOP-16 4000 CMOS 2 500 ns, 220 ns, 180 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit SIPO Shift 3-State Reg Latch 6 712In Stock
Cut Tape
₡452,80
₡337,78
₡290,94
₡255,55
Reel
₡195,17
Min.: 1
Mult.: 1
: 2 500
Serial to Serial 8 Circuit 8 bit TSSOP-16 HC CMOS 4 3-State 92 ns 2 V 6 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit SIPO Shift 3-State Reg Latch 9 200In Stock
Cut Tape
₡390,35
₡276,89
₡248,78
₡218,08
Reel
₡185,29
Min.: 1
Mult.: 1
: 2 500
Serial to Serial 8 Circuit 8 bit SOIC-16 HC CMOS 4 3-State 92 ns 2 V 6 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 3-18V 1-64 Bit Variable Shift 29In Stock
₡749,47
₡541,28
₡493,92
₡436,15
Min.: 1
Mult.: 1
Serial to Serial 7 Circuit 64 bit SOIC-Wide-16 MC14 CMOS 2 600 ns, 260 ns, 180 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Counter Shift Registers 3-18V 1-64 Bit Variable Shift 1 599In Stock
Cut Tape
₡749,47
₡541,28
₡493,92
₡436,15
Reel
₡374,74
Min.: 1
Mult.: 1
: 1 000
Serial to Serial 7 Circuit 64 bit SOIC-Wide-16 MC14 CMOS 2 600 ns, 260 ns, 180 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 64-St Static Sh ift Reg 321In Stock
₡1 228,30
₡910,81
₡827,54
₡739,06
Min.: 1
Mult.: 1
Serial to Serial 1 Circuit 64 bit PDIP-16 4000 CMOS 2 500 ns, 220 ns, 180 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Through Hole Tube