Serial to Serial/Parallel + 85 C Counter Shift Registers

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counting Sequence Number of Circuits Number of Bits Package / Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Counter Shift Registers 8B Shift Registers A LT 595-SN74HC595PWR ALT 595-SN74HC595PWR 7 752In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit Shift Register 19 262In Stock
Min.: 1
Mult.: 1
Max.: 288

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 294 ns, 58 ns, 50 ns 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register 22 683In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 4 Circuit 8 bit SSOP-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74AHCT595 ALT 595-SN74AHCT595N 651In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 AHCT CMOS 1 3-State 10.2 ns 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74HC595DB ALT 595-SN74HC595DBR 3 677In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SSOP-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-SN74AHCT595D A 595-SN74AHCT595D 9 321In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHCT CMOS 1 Input Push Pull 10.2 ns 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit Shift Register 6 596In Stock
25 000Expected 12/1/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 74VHC CMOS 1 / 1 3-State 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit Shift Register 9 154In Stock
2 500Expected 8/14/2026
Min.: 1
Mult.: 1
Max.: 870
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 74VHC CMOS 1 / 1 3-State 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit Shift Register 8 390In Stock
6 000Expected 1/29/2027
Min.: 1
Mult.: 1
Max.: 672

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 294 ns, 58 ns, 50 ns 2 V 6 V - 40 C + 85 C Tube
onsemi Counter Shift Registers 8-Bit Shift Register 10 558In Stock
25 000On Order
Min.: 1
Mult.: 1
Max.: 1 220
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 294 ns, 58 ns, 50 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit Shift Register 13 332In Stock
10 000Expected 2/12/2027
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 294 ns, 58 ns, 50 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-SN74HC595PW A A 595-SN74HC595PW 21 756In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 4 Circuit 8 bit TSSOP-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Tri-State 8-Bit 764In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SSOP-16 AHCT CMOS 1 3-State 10.2 ns 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register 1 685In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 AHCT CMOS 1 3-State 10.2 ns 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers Tri-State 8-Bit A 59 5-SN74AHCT595PW A 5 A 595-SN74AHCT595PW 57In Stock
6 000Expected 11/5/2026
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHCT CMOS 1 3-State 10.2 ns 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B SHIFT REGISTER LA TCH 3-STATE SIPO 561In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SO-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74HC595DR ALT 595-SN74HC595DR 2 907In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-SN74HC595DW A A 595-SN74HC595DW 2 164In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 4 Circuit 8 bit SOIC-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Tri-State 8-Bit 233In Stock
12 000Expected 8/19/2026
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register 627In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers CMOS Logic IC 12ns 6mA 2.0 to 6.0V 3 296In Stock
8 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOP-16 HC CMOS 1 3-State 190 ns, 38 ns, 32 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8bit Shift A 595-SN7 4HC595D A 595-SN74H A 595-SN74HC595D 4 430In Stock
30 000On Order
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 4 Circuit 8 bit SOIC-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC4094PW/SOT403/TSSOP16 1 071In Stock
35 000Expected 12/7/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74HC595N ALT 595-SN74HC595N
1 975On Order
Min.: 1
Mult.: 1

Serial to Serial/Parallel 4 Circuit 8 bit PDIP-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers 8B Shift Registers A LT 595-SN74HC595DBR ALT 595-SN74HC595DBR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SSOP-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel