NAND 3 Input Logic Gates

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3-Input 1 996In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate 4000 3 Input SOIC-14 1 Output 1.5 mA - 1.5 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 1.5V to 6V 24 2 963In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND 3 Gate SN74AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 19.4 ns 1.5 V 6 V -40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 1.5V to 6V 24 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 3 Gate SN74AC 3 Input WQFN-14 1 Output 24 mA - 24 mA 19.4 ns 1.5 V 6 V -40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 1.5V to 6V 24 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 3 Gate ACT 3 Input WQFN-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 input POS N AND gates A 595-SN7 A 595-SN74HC10DR 2 451In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HC 3 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 24 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 input POS N AND gates ALT 595-S ALT 595-SN74HC10NSR 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate HC 3 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 24 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Triple 3-Input Pos- NAND Gates A 595-SN7 A 595-SN74HC10PWR 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate HC 3 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 24 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Three-channel three -input 1.1V to 3.6V 2 990In Stock
Min.: 1
Mult.: 1
Max.: 1 001

NAND 1 Gate 3 Input WQFN-14 1 Output 24 mA - 24 mA 12.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates SNGL 3 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC1G10DCKR 5 403In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74AC10M A 595-CD A 595-CD74AC10M 1 837In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate AC 3 Input SOIC-14 1 Output 24 mA - 24 mA 11.1 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input NAND Gate A 595-CD74AC10E A 595-CD74AC10E 801In Stock
Min.: 1
Mult.: 1

NAND 3 Gate ACT 3 Input PDIP-14 1 Output 24 mA - 24 mA 12.3 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74LV10AD A 595-S A 595-SN74LV10AD 1 141In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate LV 3 Input SOIC-14 1 Output 12 mA - 12 mA 9 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 3 Inpt Pos NAND Gate 2 568In Stock
12 000Expected 9/24/2026
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- NAND Gate 1 375In Stock
81 000On Order
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-NAND G ate 488In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-NAND G ate 4 030In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input NAND 4 989In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 1 Gate LVC 3 Input DFN-1010-6 1 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G10GW/SOT363/SC-88 603In Stock
6 000Expected 8/3/2026
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 3-input NAND gate 12 879In Stock
33 000Expected 12/14/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NAND 1 Gate NC7SV 3 Input SC-70 1 Output 32 mA - 32 mA 8.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND Gate 1 987In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate LVC 3 Input SOIC-14 1 Output 24 mA - 24 mA 4.9 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngle3Inpt+NANDGt 15In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input NAND 2 038In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 3 Input SOT-26-6 1 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G10GW-Q100/SOT363/SC-88 581In Stock
9 000Expected 8/31/2026
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC10APW/SOT402/TSSOP14 702In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate LVC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 3.9 ns 1.2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G10GV/SOT457/SC-74 3 536In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel