NAND 4 Input Logic Gates

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74LVC2G00GX/SOT1233/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

NAND 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G38GX/SOT1233/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

NAND 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G132GT/SOT833/XSON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

NAND 2 Gate AUP 4 Input XSON-6 2 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BM96 Lead-Time 16 Weeks
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input SOIC-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates CMOS Dual 4-Input NA ND Gate ALT 595-CD4 ALT 595-CD4012BM96 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

NAND 2 Gate 4000 4 Input SOIC-14 1 Output 1.5 mA - 1.5 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND gates A 595- A 595-SN74ALS20AD Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

NAND 2 Gate ALS 4 Input SOIC-14 1 Output 400 uA - 8 mA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND gates Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

NAND 2 Gate ALS 4 Input SOIC-14 1 Output 400 uA - 8 mA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Dual 4 Input Pos NAN D Gate ALT 595-SN74 ALT 595-SN74LV20APWR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

NAND 2 Gate LV 4 Input TSSOP-14 1 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Nexperia Logic Gates 74AHCT2G00DC/SOT765/VSSOP8 Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate AHCT 4 Input VSSOP-8 2 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G38HK3-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

NAND 2 Gate LVC 4 Input X2-DFN1410-8 2 Output 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G38RA3-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

NAND 2 Gate LVC 4 Input X2-DFN1210-8 2 Output 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel